Ambersil NSF C1 Stainless Steel Cleaner 500 ml Aerosol
- RS Stock No.:
- 631-0870
- Mfr. Part No.:
- 30249-AB
- Manufacturer:
- Ambersil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.68
(exc. VAT)
€20.52
(inc. VAT)
In Stock
- 52 unit(s) ready to ship
- Plus 324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €16.68 |
| 6 - 14 | €16.00 |
| 15 + | €15.67 |
*price indicative
- RS Stock No.:
- 631-0870
- Mfr. Part No.:
- 30249-AB
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Stainless Steel Cleaner | |
| Product Form | Gas | |
| Trade Name | NSF C1 | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Food Safe | No | |
| Application | Degreasing, Cleaning | |
| Base Material | Water | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Stainless Steel Cleaner | ||
Product Form Gas | ||
Trade Name NSF C1 | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Food Safe No | ||
Application Degreasing, Cleaning | ||
Base Material Water | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Ambersil Stainless Steel Cleaner, Water-Based Product Category, 500ml Package Size - 30249-AB
This stainless steel cleaner effectively cleans and degreases stainless steel surfaces. Its water-based formulation tackles tough stains, fingerprints, and dirt while leaving a protective barrier that maintains the surface's shine. It is particularly suitable for professionals in industries such as automation, electronics, and mechanical sectors, where maintaining metal surfaces is essential for both aesthetics and operational efficiency.
Features & Benefits
• Registered NSF C1 for use in the food sector
• Non-corrosive formulation that protects metal surfaces
• Leaves a protective, non-greasy shine
• 360° spray system for versatile application
• Effectively removes fingerprints and smudges
Applications
• Effective for degreasing metal machinery and components
• Ideal for maintaining kitchen appliances' appearance
• Useful in the automotive and aerospace industries for surface cleaning
• Employed in manufacturing facilities to prevent contamination
• Suitable for cleaning metal parts before returning to food processing areas
How should the product be applied for best results?
For optimal results, apply from a distance of 20cm and allow penetration for 10 to 30 seconds on heavily soiled surfaces before wiping clean with a lint-free cloth.
Is it safe to use on aluminium and chrome?
Yes, it is suitable for use on aluminium, chrome, and most plastics, although testing on an inconspicuous area is recommended before wider application.
What should I do if the surfaces are heavily soiled?
If surfaces are heavily contaminated, allow the cleaner to sit on the surface for the recommended time before wiping for thorough cleaning.
Is rinsing necessary after use if the cleaned items return to a food processing area?
Yes, rinsing with potable water is required to ensure all residues are removed if the cleaned equipment or surfaces will return to a food processing area.
Approvals
NSF
Related links
- Ambersil Amberclens FG Food Safe Heavy Duty Cleaner 500 ml Aerosol
- Ambersil Brake Cleaner Degreaser 500 ml Aerosol
- Ambersil Screen Cleaner 400 ml Aerosol
- Ambersil PCB Cleaner Circuit Board Cleaner 400 ml Aerosol
- Ambersil Contact Cleaner FG Electrical Contact Cleaner 400 ml Aerosol
- Ambersil AMBERCLENS TRIGGER Anti-Static Foam Cleaner 750 ml Aerosol
- Ambersil Amberklene FG Degreaser 500 ml Aerosol
- Ambersil Silicone LUBRICANT Lubricant Silicone 500 ml Aerosol
