RS PRO Polish Cleaner 400 ml Aerosol

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€8.56

(exc. VAT)

€10.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 287 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€8.56-
6 - 14€8.243%
15 +€8.065%

*price indicative

RS Stock No.:
136-8541
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Polish Cleaner

Product Form

Gas

Package Type

Aerosol

Package Size

400 ml

Food Safe

No

Application

Multi Purpose

Base Material

Cleaner

Standards/Approvals

No

COO (Country of Origin):
GB

RS Pro Silicone Polish Cleaner


Cream-like polish for cleaning wood, metal, glass or plastic surfaces.

Suitable for use on TV, radio, audio cabinets, white goods, etc.

Contains 0.2% placid perfume

Supplied in 400ml aerosol

Warning

Extremely Flammable

Caution

Pressurised container

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy