SAM Polish Cleaner Spray
- RS Stock No.:
- 266-8220
- Mfr. Part No.:
- 1565-935
- Manufacturer:
- SAM
Subtotal (1 unit)*
€62.12
(exc. VAT)
€76.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.12 |
*price indicative
- RS Stock No.:
- 266-8220
- Mfr. Part No.:
- 1565-935
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Polish Cleaner | |
| Package Type | Spray | |
| Application | Automotive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Polish Cleaner | ||
Package Type Spray | ||
Application Automotive | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM polishing cleaner spray which is consumable for the polycarbonate headlight polishing kit.
With weight 1052 kg
Related links
- Rocol Heavy Duty Cleaner Spray Heavy Duty Cleaner 300 ml Aerosol
- RS PRO Polish Cleaner 400 ml Aerosol
- Varybond VB 02 Multi-purpose Cleaner 500 ml Spray
- RS PRO Glass Cleaner 250 ml Spray
- Teroson TEROSON VR 105 Multi-purpose Cleaner 500 ml Spray
- Teroson TEROSON VR 120 Multi-purpose Cleaner 400 ml Spray
- Zenith Hygiene Oven Cleaner 750 ml Spray
- Zenith Hygiene Stainless Steel Cleaner 1 L Spray
