RS PRO White Spirit 1 L Bottle
- RS Stock No.:
- 917-6623
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.17
(exc. VAT)
€23.58
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 482 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €19.17 |
| 6 - 14 | €18.41 |
| 15 + | €18.02 |
*price indicative
- RS Stock No.:
- 917-6623
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | White Spirit | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 1 L | |
| Food Safe | No | |
| Application | Cleaning, Degreasing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type White Spirit | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 1 L | ||
Food Safe No | ||
Application Cleaning, Degreasing | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS Pro White Spirit
Our RS Pro white spirit is designed to be used as a general purpose degreaser and cleaner. The clear liquid can also be used to thin down oil based paints.
Features and Benefits
Economical to use
Cleans paint and varnishes from brushes
Related links
- 3M VHB Surface Cleaner 1 L Bottle
- Zep Commercial Hair Clog Remover 1 L Bottle
- Ambersil Motor Clean PRO Surface Cleaner 5 L Bottle
- Selden Floor Cleaner 5 L Bottle
- Zep Commercial Driveway Cleaner 5 L Bottle
- Selden FAST LANE Floor Polish 5 L Bottle
- Raytech Speedy Wire Gel Lubricant Multi-Purpose 1 L Bottle
- RS PRO Solvent 1 L Bottle
