Zep Commercial Driveway Cleaner 5 L Bottle
- RS Stock No.:
- 181-0301
- Mfr. Part No.:
- 0005ZCDRIVECRS03
- Manufacturer:
- Zep
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-0301
- Mfr. Part No.:
- 0005ZCDRIVECRS03
- Manufacturer:
- Zep
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zep | |
| Product Type | Driveway Cleaner | |
| Product Form | Liquid | |
| Trade Name | Commercial | |
| Package Type | Bottle | |
| Package Size | 5 L | |
| Application | Cleaning | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zep | ||
Product Type Driveway Cleaner | ||
Product Form Liquid | ||
Trade Name Commercial | ||
Package Type Bottle | ||
Package Size 5 L | ||
Application Cleaning | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
A concentrated solution that provides fast and powerful cleaning of driveways and concrete surfaces.
Helps to clean hard to remove stains, oil & grease from driveways.
Fast & powerful cleaning for use on: Concrete, masonry, asphalt driveways, walkways & slabs.
Not suitable for use on: Painted and stained surfaces, aluminium, brass, chrome, copper and other alkaline sensitive surfaces.
Can be used with pressure washers.
Concentrated formula makes up to 100 Litres.
Covers up to 250m²
Related links
- Zep Commercial Disinfectant & Degreaser 5 L Bottle
- Zep Commercial Hair Clog Remover 1 L Bottle
- Ambersil Motor Clean PRO Surface Cleaner 5 L Bottle
- Selden Floor Cleaner 5 L Bottle
- Castrol Techniclean MTC 43 Machine Tool Cleaner 5 L Bottle
- Selden FAST LANE Floor Polish 5 L Bottle
- Zenith Hygiene Oven Cleaner 5 L Can
- Abax Industries HYDRO PROTEX Cleaner 5 L Can
