Fluke 1674 Multifunction Tester 50 V, 100 V, 250 V, 500 V, 1kV Earth Resistance Measurement With USB Type C
- RS Stock No.:
- 330-658
- Mfr. Part No.:
- 1674FC UK/1630/FTT
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€5,157.00
(exc. VAT)
€6,343.11
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5,157.00 |
*price indicative
- RS Stock No.:
- 330-658
- Mfr. Part No.:
- 1674FC UK/1630/FTT
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 1674 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 50V, 100V, 250V, 500V, 1V | |
| Maximum Voltage Measurement | 600V | |
| Test Type | Continuity, Current, Earth, Insulation, RCD, Voltage | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB Type C | |
| Continuity Test Current | 1mA | |
| Battery Life | 2.5Ah | |
| RCD Test Type | Type A, AC, Type B, B+, F, Type G, Type S | |
| Standards/Approvals | IEC 615571 to IEC/EN 615578, IEC 6155710 | |
| Weight | 1.6kg | |
| Width | 141.9mm | |
| Length | 262.5mm | |
| Height | 119.3mm | |
| IP Rating | IP40 | |
| Minimum Continuity Resistance | 0.01Ω | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Maximum Continuity Resistance | 2000Ω | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number 1674 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 50V, 100V, 250V, 500V, 1V | ||
Maximum Voltage Measurement 600V | ||
Test Type Continuity, Current, Earth, Insulation, RCD, Voltage | ||
Earth Resistance Measurement Yes | ||
Interface Type USB Type C | ||
Continuity Test Current 1mA | ||
Battery Life 2.5Ah | ||
RCD Test Type Type A, AC, Type B, B+, F, Type G, Type S | ||
Standards/Approvals IEC 615571 to IEC/EN 615578, IEC 6155710 | ||
Weight 1.6kg | ||
Width 141.9mm | ||
Length 262.5mm | ||
Height 119.3mm | ||
IP Rating IP40 | ||
Minimum Continuity Resistance 0.01Ω | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III, CAT IV | ||
Maximum Continuity Resistance 2000Ω | ||
- COO (Country of Origin):
- CN
Fluke Multifunction Tester, 1000V Maximum Voltage Measurement, 1.6kg Weight - 1674FC UK/1630/FTT
Features & Benefits
• Earth resistance measurement capability for accurate results
• Multifunctionality covering continuity, current, and voltage tests
• Bluetooth and USB interfaces enhance connectivity options
Applications
• Suitable for troubleshooting in residential and commercial settings
• Effective in maintenance routines for industrial electrical systems
• Utilised by professionals for compliance verification in installations
What types of RCD tests are supported by this device?
How do the insulation test voltages impact test results?
Can this tester measure voltage in live circuits?
What is the significance of having both continuity and earth resistance measurements?
Related links
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, UKAS
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, RSCAL
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1673 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1674FC IT/DK /FEV300 Multifunction Tester 1kV Earth Resistance Measurement With USB Type C
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
- Fluke 1672 Multifunction Tester 100 V 500 V UKAS