Fluke Multifunction Tester 1 kV, 50V Earth Resistance Measurement With USB
- RS Stock No.:
- 647-551
- Mfr. Part No.:
- FLUKE-1674FC UK/FPC
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€3,285.00
(exc. VAT)
€4,040.55
(inc. VAT)
- Plus 2 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €3,285.00 |
*price indicative
- RS Stock No.:
- 647-551
- Mfr. Part No.:
- FLUKE-1674FC UK/FPC
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | Phase to Earth, 2 Wire, 3 Wire, Phase to Neutral | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV, 50kV | |
| Maximum Voltage Measurement | 600V | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 10mA | |
| Weight | 1.6kg | |
| Height | 119.3mm | |
| Standards/Approvals | IEC 610102030, IEC 610102034, IEC/EN 610101 | |
| Width | 141.9mm | |
| Length | 2.625km | |
| IP Rating | IP40 | |
| Display Type | Touch Screen | |
| Safety Category Level | CAT III 600 V CAT IV 300 V | |
| Safety Category Voltage | 600V | |
| Power Source | Lithium-ion Battery | |
| Battery Type | Lithium-ion | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type Phase to Earth, 2 Wire, 3 Wire, Phase to Neutral | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV, 50kV | ||
Maximum Voltage Measurement 600V | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 10mA | ||
Weight 1.6kg | ||
Height 119.3mm | ||
Standards/Approvals IEC 610102030, IEC 610102034, IEC/EN 610101 | ||
Width 141.9mm | ||
Length 2.625km | ||
IP Rating IP40 | ||
Display Type Touch Screen | ||
Safety Category Level CAT III 600 V CAT IV 300 V | ||
Safety Category Voltage 600V | ||
Power Source Lithium-ion Battery | ||
Battery Type Lithium-ion | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Fluke Multifunction Tester 1 kV UKAS
- Fluke Multifunction Tester 1 kV RSCAL
- Fluke Multifunction Tester 1 kV, 50V Earth Resistance Measurement With USB
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB, UKAS
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, UKAS
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C, RSCAL