Fluke 1664FC DE Multifunction Tester 1kV Earth Resistance Measurement With USB
- RS Stock No.:
- 241-6470
- Distrelec Article No.:
- 302-57-568
- Mfr. Part No.:
- 1664FC DE FTT KIT
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€2,480.00
(exc. VAT)
€3,050.40
(inc. VAT)
- 38 left, ready to ship from another location
- Plus 21 left, shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €2,480.00 |
*price indicative
- RS Stock No.:
- 241-6470
- Distrelec Article No.:
- 302-57-568
- Mfr. Part No.:
- 1664FC DE FTT KIT
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | Phase to Neutral, Phase to Earth | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1664FC DE | |
| Non-Tripping | No | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 500V | |
| Test Type | SSR Isolated Flyback Converter | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| RCD Test Type | Type S, Type G, AC | |
| Standards/Approvals | EN 61557-7, EN/IEC 61010-1, EN 61557-1, EN/IEC 61010-2-034, EN 61557-10 | |
| Width | 25mm | |
| Height | 12.5mm | |
| Weight | 1.3kg | |
| Length | 10mm | |
| IP Rating | IP40 | |
| Test Standards | No | |
| Minimum Continuity Resistance | 20Ω | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 500V, 300V | |
| Maximum Continuity Resistance | 2000Ω | |
| Battery Type | AA | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type Phase to Neutral, Phase to Earth | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1664FC DE | ||
Non-Tripping No | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 500V | ||
Test Type SSR Isolated Flyback Converter | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
RCD Test Type Type S, Type G, AC | ||
Standards/Approvals EN 61557-7, EN/IEC 61010-1, EN 61557-1, EN/IEC 61010-2-034, EN 61557-10 | ||
Width 25mm | ||
Height 12.5mm | ||
Weight 1.3kg | ||
Length 10mm | ||
IP Rating IP40 | ||
Test Standards No | ||
Minimum Continuity Resistance 20Ω | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 500V, 300V | ||
Maximum Continuity Resistance 2000Ω | ||
Battery Type AA | ||
Power Source Battery | ||
- COO (Country of Origin):
- SG
Fluke Multifunction Tester, 1000V Insulation Test Voltage, 500V Maximum Voltage Measurement - 1664FC DE FTT KIT
Features & Benefits
• Insulation PreTest stops insulation when appliances detected
• Insulation test up to 1000V for comprehensive resistance checks
• Continuity testing at 1mA with up to 2000 Ω measurement range
• Loop impedance measurements phase to NEUTRAL and phase to earth
• RCD ramp and automatic RCD test including Type S and Type G
**Applications**
• Ideal for periodic inspection and certification of fixed wiring
• Used for commissioning new electrical installations in buildings
• Can be used for fault-finding on RCD-protected circuits
• Suitable for contractors needing wireless result sharing on-site
What power source and portability features does it use?
How are measurement records transferred and stored?
What safety and overvoltage categories apply to measurements?
Can it perform earth resistance measurements and what output does it use?
Related links
- Fluke 1664FC SCH FTT KIT Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB, RSCAL
