Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB, RSCAL
- RS Stock No.:
- 886-877
- Mfr. Part No.:
- 1664 UK FTT
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€2,851.06
(exc. VAT)
€3,506.80
(inc. VAT)
- Shipping from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | €2,851.06 |
*price indicative
- RS Stock No.:
- 886-877
- Mfr. Part No.:
- 1664 UK FTT
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Electrical Installation Tester Bundle | |
| Loop Impedance Test Type | Phase to Neutral, Phase to Earth | |
| Automatic RCD Test | Yes | |
| Model Number | 1664 UK FTT | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 500V | |
| Test Type | Multifunction Installation Tester | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| RCD Test Type | AC, Type G, Type S | |
| Standards/Approvals | UL61010, ANSI/ISA, CAN/CSA c22.2 No. 1010 2nd edition, EN610101 Ed 2.0 | |
| Weight | 1.3kg | |
| Height | 125mm | |
| Length | 100mm | |
| Width | 250mm | |
| IP Rating | IP40 | |
| Test Standards | EN61557-10 Second Edition, EN61557-1 to EN61557-7 Second Edition | |
| Safety Category Voltage | 500V, 300V | |
| Power Source | Battery | |
| Battery Type | AA | |
| Maximum Continuity Resistance | 2000Ω | |
| Safety Category Level | CAT III, CAT IV | |
| Minimum Continuity Resistance | 20Ω | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Electrical Installation Tester Bundle | ||
Loop Impedance Test Type Phase to Neutral, Phase to Earth | ||
Automatic RCD Test Yes | ||
Model Number 1664 UK FTT | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 500V | ||
Test Type Multifunction Installation Tester | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
RCD Test Type AC, Type G, Type S | ||
Standards/Approvals UL61010, ANSI/ISA, CAN/CSA c22.2 No. 1010 2nd edition, EN610101 Ed 2.0 | ||
Weight 1.3kg | ||
Height 125mm | ||
Length 100mm | ||
Width 250mm | ||
IP Rating IP40 | ||
Test Standards EN61557-10 Second Edition, EN61557-1 to EN61557-7 Second Edition | ||
Safety Category Voltage 500V, 300V | ||
Power Source Battery | ||
Battery Type AA | ||
Maximum Continuity Resistance 2000Ω | ||
Safety Category Level CAT III, CAT IV | ||
Minimum Continuity Resistance 20Ω | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Fluke Electrical Installation Tester Bundle, 1000V Insulation Test Voltage, 500V Maximum Voltage Measurement - 1664 UK FTT
Features & Benefits
• Insulation pre-test prevents damage by detecting connected appliances
• RCD ramp test electrical tester performs VAR mode for smooth DC
• Earth resistance measurement tester offers 25V output at 128Hz
• non-tripping continuity tester 1mA uses low-current measurement for windings
• loop impedance phase to earth tester measures L-PE and L-N in parallel
**Applications**
• Ideal for testing EV charging stations with RDC-DD and RCD type A-EV monitors
• Used for maintenance checks where shared, cloud-stored results are required
• Can be used for ring final circuit testing without changing connections
• Used with high-current loop mode for Rapid impedance surveys
How are results transferred and archived in the field?
Which RCD types and test currents are supported for tripping and ramp tests?
What continuity and insulation test ranges does it provide?
How does the instrument handle loop and fault current assessment?
Related links
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB
- Fluke 1662 UK FTT Electrical Installation Tester Bundle 100 V 500 V, 1kV With USB
- Gossen Metrawatt M516M Electrical Installation Tester 1kV Earth Resistance Measurement With RS232
- Fluke 1664FC ITDK FTT Electrical Installation Tester 1kV
- Gossen Metrawatt M516L Electrical Installation Tester 1kV Earth Resistance Measurement With RS232
- Gossen Metrawatt M516H Electrical Installation Tester 1kV Earth Resistance Measurement With RS232
- Fluke 1674 Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement With USB Type C
