Metrel A1732 Adapter 1000V With Bluetooth, USB
- RS Stock No.:
- 859-027
- Mfr. Part No.:
- A1732
- Manufacturer:
- Metrel
Subtotal (1 unit)*
€6,990.00
(exc. VAT)
€8,597.70
(inc. VAT)
New product - Preorder today
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,990.00 |
*price indicative
- RS Stock No.:
- 859-027
- Mfr. Part No.:
- A1732
- Manufacturer:
- Metrel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrel | |
| Product Type | Adapter | |
| Model Number | A1732 | |
| Insulation Test Voltage | 1000V | |
| Maximum Voltage Measurement | 1000V | |
| Test Type | Insulation | |
| Downloadable Data | Yes | |
| Interface Type | Bluetooth, USB | |
| Continuity Test Current | 200mA | |
| Height | 250mm | |
| Remote Switch Mode | Yes | |
| Length | 410mm | |
| Weight | 16.2kg | |
| Standards/Approvals | EN 61326 | |
| Width | 500mm | |
| Test Standards | EN | |
| IP Rating | IP40 | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT III | |
| Power Source | Mains Supply | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Metrel | ||
Product Type Adapter | ||
Model Number A1732 | ||
Insulation Test Voltage 1000V | ||
Maximum Voltage Measurement 1000V | ||
Test Type Insulation | ||
Downloadable Data Yes | ||
Interface Type Bluetooth, USB | ||
Continuity Test Current 200mA | ||
Height 250mm | ||
Remote Switch Mode Yes | ||
Length 410mm | ||
Weight 16.2kg | ||
Standards/Approvals EN 61326 | ||
Width 500mm | ||
Test Standards EN | ||
IP Rating IP40 | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT III | ||
Power Source Mains Supply | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- SI
The Metrel Adapter is the ultimate diagnostic solution for testing electric vehicle charging stations. It safely simulates vehicle states to fully Streamline your engineering commissioning and ongoing maintenance workflows.
Built in load simulator up to 300 V to test station power delivery
Rugged design featuring dual protective earth test terminals for safety
