Metrel MI3155ST Electrical Installation Tester 2500V Earth Resistance Measurement With Bluetooth, RS232, USB
- RS Stock No.:
- 859-029
- Mfr. Part No.:
- MI3155ST
- Manufacturer:
- Metrel
Subtotal (1 unit)*
€2,699.00
(exc. VAT)
€3,319.77
(inc. VAT)
- Shipping from 13 October 2026
Units | Per unit |
|---|---|
| 1 + | €2,699.00 |
*price indicative
- RS Stock No.:
- 859-029
- Mfr. Part No.:
- MI3155ST
- Manufacturer:
- Metrel
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrel | |
| Loop Impedance Test Type | 2 Wire, 3 Wire, 4 Wire | |
| Product Type | Electrical Installation Tester | |
| Automatic RCD Test | Yes | |
| Model Number | MI3155ST | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 2500V | |
| Maximum Voltage Measurement | 550V | |
| Test Type | Continuity, Current, Earth Resistance, Harmonic, Insulation, Power Module, RCD, Voltage | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | Bluetooth, RS232, USB | |
| Continuity Test Current | 200mA | |
| RCD Test Type | A/F, AC, B/B+, B+, F | |
| Height | 111mm | |
| Length | 252mm | |
| Weight | 1.78kg | |
| Standards/Approvals | IEC/EN 61326 | |
| Width | 165mm | |
| Test Standards | AS, BS 7671, IEC, IEC 61557 | |
| Display Type | Touch Screen | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Power Source | Battery | |
| Battery Type | Lithium | |
| Maximum Continuity Resistance | 1999Ω | |
| Select all | ||
|---|---|---|
Brand Metrel | ||
Loop Impedance Test Type 2 Wire, 3 Wire, 4 Wire | ||
Product Type Electrical Installation Tester | ||
Automatic RCD Test Yes | ||
Model Number MI3155ST | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 2500V | ||
Maximum Voltage Measurement 550V | ||
Test Type Continuity, Current, Earth Resistance, Harmonic, Insulation, Power Module, RCD, Voltage | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type Bluetooth, RS232, USB | ||
Continuity Test Current 200mA | ||
RCD Test Type A/F, AC, B/B+, B+, F | ||
Height 111mm | ||
Length 252mm | ||
Weight 1.78kg | ||
Standards/Approvals IEC/EN 61326 | ||
Width 165mm | ||
Test Standards AS, BS 7671, IEC, IEC 61557 | ||
Display Type Touch Screen | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Power Source Battery | ||
Battery Type Lithium | ||
Maximum Continuity Resistance 1999Ω | ||
- COO (Country of Origin):
- SI
