Metrel MI3114ST Electrical Installation Tester 1500V dc With Bluetooth, RS232, USB, WiFi
- RS Stock No.:
- 859-038
- Mfr. Part No.:
- MI3114ST
- Manufacturer:
- Metrel
Subtotal (1 unit)*
€3,990.00
(exc. VAT)
€4,907.70
(inc. VAT)
- Shipping from 13 October 2026
Units | Per unit |
|---|---|
| 1 + | €3,990.00 |
*price indicative
- RS Stock No.:
- 859-038
- Mfr. Part No.:
- MI3114ST
- Manufacturer:
- Metrel
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrel | |
| Product Type | Electrical Installation Tester | |
| Automatic RCD Test | Yes | |
| Model Number | MI3114ST | |
| Insulation Test Voltage | 1500V dc | |
| Maximum Voltage Measurement | 1699V dc | |
| Test Type | Continuity, Insulation, Polarity | |
| Downloadable Data | Yes | |
| Interface Type | Bluetooth, RS232, USB, WiFi | |
| Continuity Test Current | 200mA | |
| Remote Switch Mode | Yes | |
| Length | 310mm | |
| Width | 250mm | |
| Weight | 4.4kg | |
| Height | 130mm | |
| Standards/Approvals | EN 61326 | |
| IP Rating | IP40, IP54 | |
| Test Standards | EN 62446 | |
| Power Source | Battery | |
| Safety Category Level | CAT II | |
| Maximum Continuity Resistance | 1699Ω | |
| Display Type | Touch Screen | |
| Battery Type | Lithium | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Metrel | ||
Product Type Electrical Installation Tester | ||
Automatic RCD Test Yes | ||
Model Number MI3114ST | ||
Insulation Test Voltage 1500V dc | ||
Maximum Voltage Measurement 1699V dc | ||
Test Type Continuity, Insulation, Polarity | ||
Downloadable Data Yes | ||
Interface Type Bluetooth, RS232, USB, WiFi | ||
Continuity Test Current 200mA | ||
Remote Switch Mode Yes | ||
Length 310mm | ||
Width 250mm | ||
Weight 4.4kg | ||
Height 130mm | ||
Standards/Approvals EN 61326 | ||
IP Rating IP40, IP54 | ||
Test Standards EN 62446 | ||
Power Source Battery | ||
Safety Category Level CAT II | ||
Maximum Continuity Resistance 1699Ω | ||
Display Type Touch Screen | ||
Battery Type Lithium | ||
Safety Category Voltage 300V | ||
- COO (Country of Origin):
- SI
