Metrel MI3108PS Electrical Installation Tester 1000V dc Earth Resistance Measurement With RS232, USB
- RS Stock No.:
- 859-046
- Mfr. Part No.:
- MI3108PS
- Manufacturer:
- Metrel
Subtotal (1 unit)*
€4,250.00
(exc. VAT)
€5,227.50
(inc. VAT)
- Shipping from 13 October 2026
Units | Per unit |
|---|---|
| 1 + | €4,250.00 |
*price indicative
- RS Stock No.:
- 859-046
- Mfr. Part No.:
- MI3108PS
- Manufacturer:
- Metrel
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrel | |
| Loop Impedance Test Type | High Current | |
| Product Type | Electrical Installation Tester | |
| Automatic RCD Test | Yes | |
| Model Number | MI3108PS | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1000V dc | |
| Maximum Voltage Measurement | 999V ac/dc | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | RS232, USB | |
| Continuity Test Current | 200mA | |
| RCD Test Type | A/F, AC, B/B+ | |
| Remote Switch Mode | Yes | |
| Standards/Approvals | EN 61326 | |
| Weight | 1.3kg | |
| Height | 103mm | |
| Width | 115mm | |
| Length | 230mm | |
| Test Standards | AS, BS 7671, EN, EN 61008, EN 61009, IEC, IEC 61557, IEC 62446-1 | |
| Power Source | Battery | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III | |
| Maximum Continuity Resistance | 1999Ω | |
| Display Type | LCD | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | NiMH AA cells | |
| Select all | ||
|---|---|---|
Brand Metrel | ||
Loop Impedance Test Type High Current | ||
Product Type Electrical Installation Tester | ||
Automatic RCD Test Yes | ||
Model Number MI3108PS | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1000V dc | ||
Maximum Voltage Measurement 999V ac/dc | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type RS232, USB | ||
Continuity Test Current 200mA | ||
RCD Test Type A/F, AC, B/B+ | ||
Remote Switch Mode Yes | ||
Standards/Approvals EN 61326 | ||
Weight 1.3kg | ||
Height 103mm | ||
Width 115mm | ||
Length 230mm | ||
Test Standards AS, BS 7671, EN, EN 61008, EN 61009, IEC, IEC 61557, IEC 62446-1 | ||
Power Source Battery | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III | ||
Maximum Continuity Resistance 1999Ω | ||
Display Type LCD | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -10°C | ||
Battery Type NiMH AA cells | ||
- COO (Country of Origin):
- SI
