Fluke 1664FC ITDK FTT Electrical Installation Tester 1kV

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
241-3385
Mfr. Part No.:
1664FC ITDK FTT KIT
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Electrical Installation Tester

Loop Impedance Test Type

Phase to Neutral, Phase to Earth

Automatic RCD Test

Yes

Model Number

1664FC ITDK FTT

RCD Ramp Test

Yes

Non-Tripping

No

Insulation Test Voltage

1kV

Test Type

SSR Isolated Flyback Converter

RCD Test Type

AC

Weight

1.3kg

Width

25mm

Length

10mm

Standards/Approvals

EN/IEC 61010-1, EN 61557-1, EN 61557-10, EN 61557-7, EN/IEC 61010-2-034

Height

12.5mm

IP Rating

IP40

Test Standards

No

Battery Type

AA

Power Source

Battery

COO (Country of Origin):
SG
The Fluke 1660 series is the only tester with ""Insulation PreTest"" that stops the insulation test and provides a visual warning if it detects that an appliance is connected to the system under test. This helps you avoid potentially serious and costly mistakes that can cause damage to your customers’ peripheral equipment.

Fluke connect compatibility

IP40 protection provided

Auto test sequence

Insulation at L-N, L-PE, N-PE inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy