Keysight Technologies DC/AC Current Probe for Use with Digital Multimeter
- RS Stock No.:
- 266-1727
- Distrelec Article No.:
- 110-42-106
- Mfr. Part No.:
- 34134A
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-1727
- Distrelec Article No.:
- 110-42-106
- Mfr. Part No.:
- 34134A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | DC/AC Current Probe | |
| Product Type | Multimeter Lead & Probe Set | |
| For Use With | Digital Multimeter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type DC/AC Current Probe | ||
Product Type Multimeter Lead & Probe Set | ||
For Use With Digital Multimeter | ||
Standards/Approvals No | ||
The Keysight Technologies Accessory Pouch. Its dual zippered compartments can hold manuals, power cords and other accessories. It will fit most 2-slot, half rack sized Keysight instruments.
Current range 10 mA to 80 A dc
Note
Manufacturers Warranty
Related links
- Keysight Technologies Current Probe Probe Adapter Adapter DC Output
- Keysight Technologies Current Probe for Use with Oscilloscope
- Keysight Technologies High Sensitivity Current Probe for Use with 6000 X- Series Oscilloscopes 4000 X-
- Keysight Technologies High Sensitivity Current Probe for Use with 4000 X- 3000 X-
- Keysight Technologies High Sensitivity Current Probe for Use with 4000 X- 6000 X- Series Oscilloscopes
- Keysight Technologies AC Power Adapter with Power Cord for Use with Digital Multimeter
- Keysight Technologies Accessory Pouch for Use with Digital Multimeter
- Keysight Technologies Calibration Short for Use with Digital Multimeter
