Keysight Technologies Accessory Pouch for Use with Digital Multimeter
- RS Stock No.:
- 266-1729
- Distrelec Article No.:
- 110-42-109
- Mfr. Part No.:
- 34162A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€70.54
(exc. VAT)
€86.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.54 |
*price indicative
- RS Stock No.:
- 266-1729
- Distrelec Article No.:
- 110-42-109
- Mfr. Part No.:
- 34162A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Accessory Pouch | |
| Product Type | Multimeter Probe Adapter | |
| For Use With | Digital Multimeter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Accessory Pouch | ||
Product Type Multimeter Probe Adapter | ||
For Use With Digital Multimeter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies DC coupled clamp-on probe for a wide range of applications such as measuring ground currents, powers ripple or current distribution in systems with right angle shrouded banana plugs.
With Cordura material
Note
Manufacturers Warranty
Related links
- Keysight Technologies DC/AC Current Probe for Use with Digital Multimeter
- Keysight Technologies Case for Use with Digital Multimeter
- Keysight Technologies Mounting Strap for Use with Digital Multimeter
- Keysight Technologies Test Lead for Use with Digital Multimeter
- Keysight Technologies Calibration Short for Use with Digital Multimeter
- Keysight Technologies AC Power Adapter with Power Cord for Use with Digital Multimeter
- Keysight Technologies Accessory Kit for Use with N2870A Series Passive Probes
- Keysight Technologies 34398A For Use With Digital Multimeter, 2.5 m
