Fluke Fluke 279 FC Handheld Multimeter True RMS, 2.5 kA ac, 1 kV
- RS Stock No.:
- 175-7817
- Distrelec Article No.:
- 301-16-487
- Mfr. Part No.:
- FLUKE-279FC I/B
- Manufacturer:
- Fluke
- RS Stock No.:
- 175-7817
- Distrelec Article No.:
- 301-16-487
- Mfr. Part No.:
- FLUKE-279FC I/B
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Resistance Resolution | 100mΩ | |
| Model Number | Fluke 279 FC | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum AC Voltage Measurement | 1kV | |
| Maximum Resistance Measurement | 50mΩ | |
| Maximum AC Current Measurement | 2.5kA ac | |
| Maximum DC Voltage Measurement | 1kV | |
| True RMS | Yes | |
| AC Current Accuracy | 3 % rdg + 5 Digits | |
| AC Voltage Accuracy | ±1 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.15 % rdg + 2 Digits | |
| DC Voltage Resolution | 0.001 V dc | |
| AC Voltage Resolution | 0.1mV ac | |
| AC Current Resolution | 1A ac | |
| Maximum Frequency | 999.9Hz | |
| Resistance Measurement Accuracy | ±1.5 % rdg + 3 Digits | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 10h | |
| Width | 94mm | |
| Standards/Approvals | No | |
| Weight | 800g | |
| Length | 216mm | |
| Height | 57mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | Lithium-ion | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Resistance Resolution 100mΩ | ||
Model Number Fluke 279 FC | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum AC Voltage Measurement 1kV | ||
Maximum Resistance Measurement 50mΩ | ||
Maximum AC Current Measurement 2.5kA ac | ||
Maximum DC Voltage Measurement 1kV | ||
True RMS Yes | ||
AC Current Accuracy 3 % rdg + 5 Digits | ||
AC Voltage Accuracy ±1 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.15 % rdg + 2 Digits | ||
DC Voltage Resolution 0.001 V dc | ||
AC Voltage Resolution 0.1mV ac | ||
AC Current Resolution 1A ac | ||
Maximum Frequency 999.9Hz | ||
Resistance Measurement Accuracy ±1.5 % rdg + 3 Digits | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 10h | ||
Width 94mm | ||
Standards/Approvals No | ||
Weight 800g | ||
Length 216mm | ||
Height 57mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type Lithium-ion | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- US
Fluke Multimeter, 1000V Maximum DC Voltage Measurement, 2.5kA Maximum AC Current Measurement - FLUKE-279FC I/B
Features & Benefits
• True‑RMS measurement ensures accuracy on non‑sinusoidal waveforms
• 1000V measurement category supports high‑voltage circuits
• iFlex probe measures up to 2500A AC in confined spaces
• Rechargeable lithium‑ion power provides 10 h typical runtime
• Internal memory stores up to 100 thermal images locally
**Applications**
• Ideal for commissioning and fault‑finding on motor drives
• Used for high‑current measurements in tight cable trays
• Can be used to log trends and compare historical readings
• Used with plant maintenance workflows requiring wireless data transfer
How does the thermal Camera report temperatures?
What accuracy can I expect for DC voltage measurements?
How is wireless data handled on the instrument?
What protection exists against overvoltage events?
What measurement resolution and resistance capability does it offer?
Related links
- Fluke Fluke 279 FC Handheld Multimeter True RMS 1000 V, RSCAL Calibrated
- Fluke 279 FC Multimeter Kit Multimeter Kit
- Fluke 279 FC Multimeter Kit Multimeter Kit, RSCAL
- Fluke 287 Handheld Multimeter True RMS 10 A, 1000 V
- Fluke 175 Handheld Digital Multimeter True RMS 10 A, 1000 V
- Fluke 289 Handheld Multimeter True RMS 10 A, 1000 V
- Fluke 28EX Handheld Digital Multimeter True RMS 10 A, 1000 V
- Fluke 28 Handheld Digital Multimeter True RMS 10 A, 1000 V
