Fluke 289 Multimeter Kit Multimeter Kit, RSCAL
- RS Stock No.:
- 121-2512
- Mfr. Part No.:
- FLK-289/FVF/IR3000
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€1,479.42
(exc. VAT)
€1,819.69
(inc. VAT)
Limited stock
- 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,479.42 |
*price indicative
- RS Stock No.:
- 121-2512
- Mfr. Part No.:
- FLK-289/FVF/IR3000
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter Kit | |
| Model Number | 289 | |
| Application | Electronic | |
| Kit Contents | 1 Set AC175 Alligator Clips, 1 Set Amp Jack Plugs, 1 Set Test Probe Caps, 1 Set TL71 Test Leads, 6 AA Batteries, 80BK-A Thermocouple Probe, C280 Soft Case, Fluke 289 Meter, FVF-Sc2 Software + Cable, TPAK Magnet Hanger, User Manual CD | |
| Kit Type | Multimeter Kit | |
| Standards/Approvals | CSA, CE, TUV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter Kit | ||
Model Number 289 | ||
Application Electronic | ||
Kit Contents 1 Set AC175 Alligator Clips, 1 Set Amp Jack Plugs, 1 Set Test Probe Caps, 1 Set TL71 Test Leads, 6 AA Batteries, 80BK-A Thermocouple Probe, C280 Soft Case, Fluke 289 Meter, FVF-Sc2 Software + Cable, TPAK Magnet Hanger, User Manual CD | ||
Kit Type Multimeter Kit | ||
Standards/Approvals CSA, CE, TUV | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Fluke Multimeter Kit, 10A Current, Multimeter Kit Type - FLK-289/FVF/IR3000
This multimeter kit provides handheld measurement capability for electronic testing and diagnostics, supplied with software and connection accessories for field and bench use. It is designed to support current measurements up to 10 A and to integrate with external tools via an FC connector while delivering data handling through included FVF software.
Features and Benefits:
• 10 A measurement range enables high-current testing
• FC connector support simplifies secure signal interfacing
• Includes accessories to support varied test set-ups
• FVF software provides digital data management capability
• Conforms to CSA, CE and TUV standards for regulated environments
• FC connector support simplifies secure signal interfacing
• Includes accessories to support varied test set-ups
• FVF software provides digital data management capability
• Conforms to CSA, CE and TUV standards for regulated environments
Applications
• Suitable for component-level electronic testing
• Ideal for electrical diagnostics on assemblies
• Used with bench set-ups requiring data capture
• Can be used for handheld maintenance checks
• Used for verification during electronic repairs
• Ideal for electrical diagnostics on assemblies
• Used with bench set-ups requiring data capture
• Can be used for handheld maintenance checks
• Used for verification during electronic repairs
What current magnitude can it measure?
It can measure currents up to 10 A.
Which approvals indicate suitability for regulated sites?
It holds CSA, CE and TUV approvals.
What does the kit include to connect to other equipment?
It contains an FC connector and additional accessories for interfacing.
How is captured data handled or exported?
Data is managed using the supplied FVF software.
Is the kit intended for portable use?
The set is configured as a handheld multimeter kit with accessories included for portable operation.
Supplied with
Fluke 289 multimeter, Fluke ir3000 FC connector, 1 set TL71 test leads, 1 set AC175 alligator clips, 1 set test probe caps, 1 set amp jack plugs, 6 AA batteries, User manual CD, FVF-SC2 software &cable, TPAK magnet hanger, 80BK-A Thermocouple probe and C280 soft case.
Related links
- Fluke 289 Multimeter Kit Multimeter Kit
- Fluke 289 Multimeter Kit Multimeter Kit, UKAS
- Fluke 287 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 289 + i400 IMSK Multimeter Kit Multimeter Kit, RSCAL
- Fluke 289 Multimeter Combo Multimeter Kit, RSCAL
- Fluke 287 Multimeter Kit Multimeter Kit
- Fluke 287 Multimeter Kit Multimeter Kit, UKAS
- Fluke 87V MAX Multimeter Kit Multimeter Kit, RSCAL
