Fluke 289 + i400 IMSK Multimeter Kit Multimeter Kit, RSCAL
- RS Stock No.:
- 194-7428
- Distrelec Article No.:
- 301-65-731
- Mfr. Part No.:
- FLUKE-289/IMSK
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€1,205.34
(exc. VAT)
€1,482.57
(inc. VAT)
Limited stock
- Plus 13 left, shipping from 23 November 2026
- Plus 11 left, shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,205.34 |
*price indicative
- RS Stock No.:
- 194-7428
- Distrelec Article No.:
- 301-65-731
- Mfr. Part No.:
- FLUKE-289/IMSK
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter Kit | |
| Model Number | 289 + i400 IMSK | |
| Application | Industrial | |
| Kit Contents | Clamp Meter, Multimeter, Probe, Test Lead Set | |
| Kit Type | Multimeter Kit | |
| Standards/Approvals | CE, CSA, TUV, UL | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter Kit | ||
Model Number 289 + i400 IMSK | ||
Application Industrial | ||
Kit Contents Clamp Meter, Multimeter, Probe, Test Lead Set | ||
Kit Type Multimeter Kit | ||
Standards/Approvals CE, CSA, TUV, UL | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- US
Fluke Multimeter Kit, 10A Current, Industrial Application - FLUKE-289/IMSK
This multimeter kit combines a high-performance logging digital multimeter with an AC current clamp and accessory set for industrial electrical testing. It is designed to capture and review logged measurements, present graphical trends, and perform accurate voltage, current and frequency diagnostics in noisy electrical environments common to plant automation and power distribution.
Features and Benefits:
• True-rms measurements for accurate AC readings at variable loads
• Data logging up to 15,000 readings for long-term monitoring
• TrendCapture with up to 10,000 events for Rapid anomaly identification
• Low-pass filter for simultaneous voltage and frequency accuracy
• Clamp measures up to 400 A without breaking circuits for safety
• Safety ratings CATIII 1000 V and CATIV 600 V for on-site protection
• Data logging up to 15,000 readings for long-term monitoring
• TrendCapture with up to 10,000 events for Rapid anomaly identification
• Low-pass filter for simultaneous voltage and frequency accuracy
• Clamp measures up to 400 A without breaking circuits for safety
• Safety ratings CATIII 1000 V and CATIV 600 V for on-site protection
Applications
• Suitable for troubleshooting plant automation systems
• Ideal for power distribution fault analysis
• Used for servicing electro-mechanical equipment
• Can be used for electrical testing in industrial environments
• Used with precision electronic diagnostics requiring trend data
• Ideal for power distribution fault analysis
• Used for servicing electro-mechanical equipment
• Can be used for electrical testing in industrial environments
• Used with precision electronic diagnostics requiring trend data
What input voltage range can be safely measured?
The instrument accepts measurements up to 1000 V between any Terminal and earth.
How does the clamp connect for current readings?
The clamp provides a 1 mA/A output via a 1.5 m cable and shrouded banana plugs.
What temperature range supports operation in the field?
It operates from -20°C to 55°C under normal conditions.
What logging and memory capabilities are available?
It stores up to 15,000 readings and supports interval and event logging with time-of-day stamps.
What safety ratings apply to this kit?
The system meets CAT III 1000 V and CAT IV 600 V safety classifications and holds CE, CSA, TUV and UL approvals.
Related links
- Fluke 289 + i400 IMSK Multimeter Kit Multimeter Kit, UKAS
- Fluke 289 + i400 IMSK Multimeter Kit Multimeter Kit
- Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit, RSCAL
- Fluke 87V + i400 IMSK Multimeter Service Combo Multimeter Kit, RSCAL
- Fluke 289 Multimeter Combo Multimeter Kit, RSCAL
- Fluke 289 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 87V + i400 IMSK Multimeter Service Combo Multimeter Kit, UKAS
- Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit
