Keysight Technologies U1732C Multimetre Multimeter Kit Bundle

Subtotal (1 unit)*

€860.00

(exc. VAT)

€1,057.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€860.00

*price indicative

RS Stock No.:
267-5558
Distrelec Article No.:
176-52-633
Mfr. Part No.:
U1732P
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Model Number

U1732C

Product Type

Multimeter Kit Bundle

Application

Automotive, Electrical, Electronic

Kit Contents

Series Handheld, Soft Carrying Case, IR to USB Cable, AC Adaptor, Smd Tweezer

Kit Type

Multimetre

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight Technologies combo kit comes with handheld LCR meter which helps to measure at frequencies as high as 100 kHz—a capability typically found only in benchtop meters. Get measurements done faster using the one-touch automatic identification function button which displays component type and more detailed component analysis such as Z, ESR, and DCR. Ideal for testing on the go, these LCR meters operate on a battery that lasts up to 16 hours. With the U1730C Series that is built for your convenience, you can perform quick and basic LCR measurements at an affordable price.

20,000 counts resolution

Wide LCR ranges with three to five selectable test frequencies (up to 100 kHz for U1733C)

Detailed component analysis with DCR, ESR, Z, D, Q, and θ functions

Battery life of 16 hours/AC-powered

IR-to-USB connectivity for data logging to PC

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy