Keysight Technologies U1161A Test Lead Extension Kit, CAT III, CAT IV, 15A
- RS Stock No.:
- 501-304
- Distrelec Article No.:
- 176-09-464
- Mfr. Part No.:
- U1161A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€143.00
(exc. VAT)
€175.89
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.00 |
*price indicative
- RS Stock No.:
- 501-304
- Distrelec Article No.:
- 176-09-464
- Mfr. Part No.:
- U1161A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Lead Type | Test Lead Extension Kit | |
| Product Type | Multimeter Leads | |
| Current | 15A | |
| Connector Type | Banana Jack, Crocodile Clip | |
| Safety Category Voltage | 1kV, 600kV | |
| Safety Category Level | CAT III, CAT IV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Lead Type Test Lead Extension Kit | ||
Product Type Multimeter Leads | ||
Current 15A | ||
Connector Type Banana Jack, Crocodile Clip | ||
Safety Category Voltage 1kV, 600kV | ||
Safety Category Level CAT III, CAT IV | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Keysight Technologies Multimeter Leads, 8 Pieces, For Use With U1230/U1240/U1250/U1270 Series - U1161A
Expand the testing range of your multimeter with this test lead kit from Keysight Technologies. It's compatible with devices in the U1230, U1240, U1250 and U1270 series for ease of assembly. The set includes two test probes with compact 19mm tips, making it easy to take readings in tight spaces. The two 4mm banana plugs ensure a secure connection to protect your wires against movement during testing for reliable results. The set also comes with two medium-sized crocodile clips for versatility.
Features & Benefits
• Colour-coded leads and components for easy identification of positive and negative connections
• Test probes and extension leads can withstand voltages up to 1000V for use in heavy-duty applications
• Banana plugs and alligator clips have a current rating of 10A for use in medium-power systems
Applications
• Power distribution systems
• Laboratories
• Industrial safety
• Automotive industry
How do I connect the leads in this kit to my multimeter?
For ease of use, the leads in this test kit plug directly into the colour-coded ports on your multimeter, usually labelled as 'COM' and 'VΩ'.
Related links
- Keysight Technologies U1168A Test Lead Kit CAT II 15A
- Chauvin Arnoux P01295289Z Insulated Test Lead Kit CAT IV, 15A
- Keysight Technologies U1169A Test Probe Lead CAT III 15A
- Fluke TL175 Test Lead Kit CAT IV, 10A
- Fluke TL75 Test Lead Kit CAT IV, 10A
- RS PRO Insulated Test Lead Kit CAT IV, 20A
- Fluke TL76 Test Lead Kit CAT IV, 10A
- Fluke TL27 Test Lead Kit CAT IV, 10A
