Keysight Technologies Electronic Test Lead Kit for Use with Multimeter
- RS Stock No.:
- 267-5563
- Distrelec Article No.:
- 302-25-109
- Mfr. Part No.:
- U8202A
- Manufacturer:
- Keysight Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€135.00
(exc. VAT)
€166.05
(inc. VAT)
- RS Stock No.:
- 267-5563
- Distrelec Article No.:
- 302-25-109
- Mfr. Part No.:
- U8202A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Electronic Test Lead Kit | |
| Accessory Type | Electronic Test Lead Kit | |
| For Use With | Multimeter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Electronic Test Lead Kit | ||
Accessory Type Electronic Test Lead Kit | ||
For Use With Multimeter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies electronic test lead kit (for DMM function) comes with multimeter and DC power supply is a full-featured 5.5 digit digital multimeter (DMM) that comes with a built-in 30 W power supply offering a compact footprint enabling you to get work done faster and easier. Being capable of powering up the DUT while measures Voltage and Current simultaneously, it enables users to perform two test functions within the same unit. The U3606B is carefully thought out for your convenience and ease when operating. The convenient two-instruments-in-a-box concept is space and cost efficient, as less space is needed to accommodate one device instead of two.
Combination of a 5.5 digit digital multimeter and 30-W power supply in a single unit
10 DMM measurements, including 4-wire milliohm measurement
8 built-in math functions
OVP and OCP for load protection
Ramp and scan function, and built in square wave output
USB 2.0 interface and GPIB connectivity
Kensington lock slot for security
Note
Manufacturers Warranty
Related links
- Keysight Technologies Test Lead for Use with Multimeter
- Keysight Technologies U1168A Test Lead Kit CAT II 15A
- Keysight Technologies Test Lead for Use with Digital Multimeter
- Fluke Multimeter Test Lead Wraps for Use with Multimeter
- Keysight Technologies Electronic Load Mainframe for Use with N3300A Series Load Modules
- Keysight Technologies U1161A Test Lead Extension Kit CAT IV, 15A
- Keysight Technologies Accessory Pouch for Use with Digital Multimeter
- Keysight Technologies DC/AC Current Probe for Use with Digital Multimeter

