Fluke 116/62 MAX+ Multimeter Kit Multimeter Kit, RSCAL
- RS Stock No.:
- 785-2704
- Mfr. Part No.:
- F1UKE11662MAX
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€616.68
(exc. VAT)
€758.52
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €616.68 |
*price indicative
- RS Stock No.:
- 785-2704
- Mfr. Part No.:
- F1UKE11662MAX
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 116/62 MAX+ | |
| Product Type | Multimeter Kit | |
| Application | Industrial | |
| Kit Contents | Infrared Thermometers, Probes, Case, Multimeter | |
| Kit Type | Multimeter Kit | |
| Standards/Approvals | EN/IEC 610101: 2001, UL, CSA, EN 608251 Class II, FDA, CE, VDE, TUV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 116/62 MAX+ | ||
Product Type Multimeter Kit | ||
Application Industrial | ||
Kit Contents Infrared Thermometers, Probes, Case, Multimeter | ||
Kit Type Multimeter Kit | ||
Standards/Approvals EN/IEC 610101: 2001, UL, CSA, EN 608251 Class II, FDA, CE, VDE, TUV | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Multimeter Kit, 10A Current, Industrial Application - F1UKE11662MAX
This multimeter kit provides a portable toolkit for industrial electrical measurement and temperature checks in professional environments. Supplied with infrared thermometers, probes, a protective case and a Compact digital multimeter, it is intended for field and workshop use where voltage, current, resistance and temperature readings are required.
Features and Benefits:
• 10A input rating enables measurement of higher current loads
• True-rms measurement supports accurate AC readings under distortion
• 600V maximum between any Terminal and earth for broad coverage
• 6,000-count display updates 4/sec for readable, responsive readings
• 9V alkaline battery offers long run time of approximately400hours
• True-rms measurement supports accurate AC readings under distortion
• 600V maximum between any Terminal and earth for broad coverage
• 6,000-count display updates 4/sec for readable, responsive readings
• 9V alkaline battery offers long run time of approximately400hours
Applications
• Suitable for industrial maintenance and plant electrical troubleshooting
• Ideal for HVAC temperature diagnostics with infrared thermometers
• Used for on-site testing of distribution circuits up to600V
• Can be used for commissioning and functional checks of electrical equipment
• Appropriate for portable test routines where a robust case is required
• Ideal for HVAC temperature diagnostics with infrared thermometers
• Used for on-site testing of distribution circuits up to600V
• Can be used for commissioning and functional checks of electrical equipment
• Appropriate for portable test routines where a robust case is required
What safety ratings apply to the instruments in the kit?
The instruments meet IEC61010-1 and are rated for CATIII600V with Pollution Degree2.
Which approvals confirm regulatory compliance for industrial environments?
Certifications include UL, CSA, CE, VDE, TUV and EN60825-1 ClassII for applicable components.
How does the kit handle surge protection on the current input?
Fuse protection for the A input uses an 11A,1000V fuse with high interrupt rating for models so equipped.
What environmental limits affect instrument operation?
Operating temperature range is -10°C to +50°C with humidity limits varying by temperature up to90% at35°C.
What input impedance and noise rejection can users expect on voltage ranges?
DC volts input impedance exceeds10MΩ with common-mode rejection >100dB at dc and >60dB at50/60Hz.
Related links
- Fluke 116/62 MAX+ Multimeter Kit Multimeter Kit
- Fluke 87V MAX Multimeter Kit Multimeter Kit, RSCAL
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 116 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 117 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 287 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 289 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 87V MAX Multimeter Kit Multimeter Kit
