Hirschmann Test & Measurement 934157101 Test Lead, 16A
- RS Stock No.:
- 189-1795
- Mfr. Part No.:
- 934157101
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 pack of 25 units)*
€233.38
(exc. VAT)
€287.05
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €9.335 | €233.38 |
*price indicative
- RS Stock No.:
- 189-1795
- Mfr. Part No.:
- 934157101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Test Lead | |
| Current | 16A | |
| Lead Length | 1m | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Type Test Lead | ||
Product Type Multimeter Test Lead | ||
Current 16A | ||
Lead Length 1m | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61010 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Test lead with dual function test probe. Tip for penetration of insulation and oxide layers and 4 mm diameter pin for insertion into sockets. 4 mm diameter connector with caged spring, straight outlet. Highly flexible, double insulated stranded lead with built in Colour indicator for easy identification of insulation damages. Incl. tip protection
Related links
- Hirschmann Test & Measurement 934157101 Test Lead, 16A
- Hirschmann Test & Measurement Test Lead 16A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A Red, 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Red, 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A 1000V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 1000V dc 500 mm Lead Length
