Pomona 5673B Test Lead Kit

Subtotal (1 unit)*

€115.00

(exc. VAT)

€141.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.00

*price indicative

RS Stock No.:
221-8254
Distrelec Article No.:
301-79-995
Mfr. Part No.:
5673B
Manufacturer:
Pomona
Find similar products by selecting one or more attributes.
Select all

Brand

Pomona

Lead Type

Test Lead Kit

Product Type

Multimeter Test Lead

Connector Type

Banana Jack

Lead Length

1.3m

Standards/Approvals

IEC 61010031, CE

Fluke Multimeter Test Lead, 1.3m Lead Length, Banana Jack Connector Type - 5673B


This multimeter test lead provides a complete handheld accessory set for measurement tasks, supplying a selection of interchangeable probes and connectors for varied test points. It is designed for use with handheld digital multimeters that accept safety-sheath banana plugs and is supplied with a four-fold nylon pouch for organised storage.

Features and Benefits:


• Right-angle banana jack moulded for enhanced pull strength
• Dual-extruded silicone leads with wear indication for increased safety
• High strand-count silicone wire for flexibility and temperature resilience

Applications


• Suitable for handheld digital multimeters accepting safety banana plugs
• Used for accessing recessed or crowded test points with fine probes
• Can be used with clips and spade lugs for diverse test hookups

What accessories are included for different test situations?


The kit contains modular probes with stainless steel tips, extended fine-point adapters, insulated spade lug adapters, medium and extra-large crocodile clips, and flexible test leads with right-angle and straight banana plugs.

Which standards and approvals does it meet?


It is CE marked and complies with the IEC 61010-031 standard for handheld accessories.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy