Facom 714A-L Automotive Test Lead Kit
- RS Stock No.:
- 235-3813
- Mfr. Part No.:
- 714A-L
- Manufacturer:
- Facom
Subtotal (1 unit)*
€32.14
(exc. VAT)
€39.53
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.14 |
*price indicative
- RS Stock No.:
- 235-3813
- Mfr. Part No.:
- 714A-L
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Lead Type | Automotive Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Lead Type Automotive Test Lead Kit | ||
Product Type Multimeter Leads | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facoms touch lead accessory for 714A-L.
714A test probes
Related links
- Fluke TLK282-1 Automotive Test Lead Kit
- Fluke TLK281-1 Automotive Test Lead Kit
- RS PRO Automotive Test Lead Kit, 10A
- Pomona 5673B Test Lead Kit
- Hirschmann Test & Measurement 935982257 Test Lead Kit
- Fluke TLK289 Industrial Test Lead Kit
- Gossen Metrawatt Z229A Test Lead Kit
- Hirschmann Test & Measurement 935982256 Test Lead Kit
