Pomona 5674C Test Probe Kit
- RS Stock No.:
- 221-8255
- Distrelec Article No.:
- 301-79-996
- Mfr. Part No.:
- 5674C
- Manufacturer:
- Pomona
Subtotal (1 unit)*
€242.00
(exc. VAT)
€297.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.00 |
*price indicative
- RS Stock No.:
- 221-8255
- Distrelec Article No.:
- 301-79-996
- Mfr. Part No.:
- 5674C
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Lead Type | Test Probe Kit | |
| Product Type | Multimeter Test Lead | |
| Connector Type | Banana Jack, Angle Plug | |
| Lead Length | 2m | |
| Standards/Approvals | IEC 10102031, CE | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Lead Type Test Probe Kit | ||
Product Type Multimeter Test Lead | ||
Connector Type Banana Jack, Angle Plug | ||
Lead Length 2m | ||
Standards/Approvals IEC 10102031, CE | ||
The Pomona Deluxe Electronic DMM Test Lead kit has test leads with a right angle banana plug are ideal for use with hand held digital multimeter. Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance. Banana plugs are molded directly to the wire for superior pull strength. Insulated extended fine point adapter allows easy access of hard to reach test points. Probe body, alligator, and test clip lead attaches directly to test leads for testing versatility.
Test accessories conveniently store in the four-fold nylon pouch
Compatible with most multimeter that accepts safety style sheath banana plugs
CE Compliant; complies with IEC 1010-2-031 standard for hand held accessories
