Keysight Technologies Rack Mount Kit for Use with Rackmount, 4 Per Pack Piece(s)

Subtotal (1 unit)*

€213.00

(exc. VAT)

€261.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€213.00

*price indicative

RS Stock No.:
264-9558
Mfr. Part No.:
1CM001A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Rack Mount Kit

Accessory Type

Rack Mount Kit

For Use With

Rackmount

Material

Metal

Quantity

4Per Pack

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Keysight Technologies rackmount adapter kit comes with filler panel which has rackmount flange kit of 177.0 mm height, one flange and one half-module flange.

Rackmount flange kit comes in 4 unit package

These flanges do not have a notch for handles

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy