Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter

Image representative of range

Subtotal (1 unit)*

€121.00

(exc. VAT)

€148.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.00

*price indicative

RS Stock No.:
777-7110
Distrelec Article No.:
304-22-869
Mfr. Part No.:
3446LANU
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter Software

For Use With

34460A Digital Multimeter

Minimum System Requirement

USB

Standards/Approvals

ISO 9001:2008

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Multimeter Software, For Use With 34460A Digital Multimeter, LAN Interface - 3446LANU


Do you need to record specific measurements such as frequency, electrical current and voltage? Use this multimeter software by Keysight Technologies to set parameters and gather accurate information. It's compatible with the 34460A digital multimeter (777-7110), which has an analogue-to-digital converter for versatility during testing and measurement. You can use this software to control your multimeter directly from your PC or mobile and easily upload and export data between devices to save time. Use it to visualise measurements, access drivers and log screenshots.

Features & Benefits


• Displays measurements simultaneously from multiple sources for trend correlation

• Records data as charts, tables or histograms for ease of analysis

• Allows data to be exported to Microsoft Excel, Microsoft Word and MATLAB for easy documentation

Applications


• Power readings in electrical installations

• Research laboratories

• Semiconductor testing

What’s the difference between analogue and digital multimeters?


Analogue multimeters use a needle scale to show how readings are changing over time. Digital ones show test results on a display screen.

What interface does this software enable?


This multimeter software enables a modern LAN/LXI web interface for fast remote control options and connection to other devices.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy