Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter, 34461A Digital Multimeter
- RS Stock No.:
- 777-7114
- Mfr. Part No.:
- 3446SECU
- Manufacturer:
- Keysight Technologies
Image representative of range
Subtotal (1 unit)*
€121.00
(exc. VAT)
€148.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.00 |
*price indicative
- RS Stock No.:
- 777-7114
- Mfr. Part No.:
- 3446SECU
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter Software | |
| For Use With | 34460A Digital Multimeter, 34461A Digital Multimeter | |
| Minimum System Requirement | USB | |
| Standards/Approvals | ISO 9001:2008 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter Software | ||
For Use With 34460A Digital Multimeter, 34461A Digital Multimeter | ||
Minimum System Requirement USB | ||
Standards/Approvals ISO 9001:2008 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight 34460A Truevolt Digital Multimeters
Truevolt DMMs are designed by the team that created the Keysight 34401A, the world best-selling digital multimeter. The measurements, reliability and familiarity of the 34401A are integrated in the design of the Truevolt 34460A and 34461A. Truevolt technology starts with an analog-to-digital converter which enables a patented metrology-grade architecture. Using this architecture, Keysight delivers a beautifully engineered balance of measurement resolution, linearity and speed at a value price.
Features and Benefits
• Bright 4.3in (109mm) high-resolution colour graphical display
• Intuitive menu-driven interface
• Press and hold a key to display built-in help
• Display operation can be customised to meet user needs
• Customised labels can be added
• Quick insight with graphical views of measurement results
Next Generation
The 34461A is the next generation replacement for the popular Keysight 34401A Digital Multimeter and offers 100% of the features with improved usability and measurement technology.
New features
The Digital Multimeter results are displayed in a way you have never seen before: Colour, graphical display with built-in bar chart, histogram, trend and statistics. See your results on a bright 4.3 inches, high-resolution display.
I/O: USB, LAN/LXI, GPIB (optional)
BenchVue Enabled: Control your 34460A from your PC to view and capture your data easily.
Truevolt Technology
The Truevolt Digital Multimeters are designed by the same team that created the 34401A. The 34460A represents everything you have known and trusted with your Keysight Digital Multimeter measurements for decades.
Digitising Data
Capturing a digital readout of log measurements or records for longer periods under PC control or upload data directly from the bench multimeter. Exporting data from a single Multimeter or multiple multimeters with time alignment, to programmes such as Microsoft Excel, Word and MATLAB.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter
- Keysight Technologies Multimeter Software for Use with Truevolt Series Multimeters
- Keysight Technologies BenchVue Multimeter Software for Use with 34450A
- Keysight Technologies Waveform Generator Software Multimeter Software for Use with FG33532A Waveform Generator
- Keysight Technologies PathWave BenchVue Software Multimeter Software for Use with BV0001B
- Keysight Technologies Mounting Strap for Use with Digital Multimeter
- Keysight Technologies Multimeter Soft Case for Use with U1240 U1250 and U1270 Series
- Keysight Technologies Multimeter PC Cable for Use with U1200 and U1450A/60A Series
