Klein Tools MM420 MM420 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac
- RS Stock No.:
- 134-738
- Mfr. Part No.:
- MM420
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€119.02
(exc. VAT)
€146.39
(inc. VAT)
- 6 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €119.02 |
*price indicative
- RS Stock No.:
- 134-738
- Mfr. Part No.:
- MM420
- Manufacturer:
- Klein Tools
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | MM420 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 50mΩ | |
| True RMS | Yes | |
| Maximum Frequency | 50Hz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 1000°C | |
| Series | MM420 | |
| Standards/Approvals | CE and UKCA | |
| Weight | 8.2kg | |
| Length | 162mm | |
| Height | 45mm | |
| Width | 80mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | AAA | |
| Safety Category Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number MM420 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 50mΩ | ||
True RMS Yes | ||
Maximum Frequency 50Hz | ||
Power Source Battery | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 1000°C | ||
Series MM420 | ||
Standards/Approvals CE and UKCA | ||
Weight 8.2kg | ||
Length 162mm | ||
Height 45mm | ||
Width 80mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type AAA | ||
Safety Category Voltage 600V ac | ||
- COO (Country of Origin):
- CN
Related links
- Klein Tools MM420 MM420 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Klein Tools MM420 MM420 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Klein Tools MM720 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Klein Tools MM450 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Klein Tools MM450 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Klein Tools MM450 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO IDM72 Handheld Multimeter True RMS 10 A dc, 600 V ac
- Sefram 720X Handheld Multimeter True RMS 10 A dc, 600 V ac

