Klein Tools MM420 MM420 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac, UKAS Calibrated

Subtotal (1 unit)*

€206.02

(exc. VAT)

€253.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€206.02

*price indicative

RS Stock No.:
877-193
Mfr. Part No.:
MM420
Manufacturer:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Multimeter Type

Handheld

Product Type

Multimeter

Display Type

LCD

Model Number

MM420

Functions Measured

AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

50mΩ

Maximum AC Current Measurement

10A ac

True RMS

Yes

Maximum Frequency

50Hz

Power Source

Battery

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

1000°C

Standards/Approvals

CE and UKCA

Height

45mm

Length

162mm

Width

80mm

Series

MM420

Weight

8.2kg

Safety Category Level

CAT III, CAT IV

Battery Type

AAA

Calibrated

UKAS

Safety Category Voltage

600V ac

COO (Country of Origin):
CN
The Klein Tools Multimeter is a manual-ranging multimeter that measures AC/DC voltage, DC current, and resistance. It can also test batteries, diodes, and continuity. Klein Tools’ Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. Years of field research, combined with extensive input from electricians across America, inspired the development of meters and electrical testers loaded with innovative, time-saving features.

Digital Tone Generator (Cat. No. VDV500-163) and Digital Wire Tracing Probe (Cat. No. VDV500-223) Set

Trace and locate cables on an Active network

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy