Facom 711B-1PF 711B-1PF 3662424104909 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac
- RS Stock No.:
- 216-626
- Mfr. Part No.:
- 711B-1PF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€402.20
(exc. VAT)
€494.71
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €402.20 |
*price indicative
- RS Stock No.:
- 216-626
- Mfr. Part No.:
- 711B-1PF
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | 711B-1PF | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 10A dc | |
| True RMS | Yes | |
| Maximum Frequency | 3kHz | |
| Power Source | 18 V | |
| Resistance Measurement Accuracy | 10 mΩ | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 600h | |
| Width | 47mm | |
| Series | 711B-1PF 3662424104909 | |
| Standards/Approvals | EN/IEC 6101023, RoHS, EN/IEC 613261, EN/IEC 610101 | |
| Height | 155mm | |
| Length | 70mm | |
| Weight | 320g | |
| Safety Category Level | CAT II, CAT III | |
| Battery Type | 5Ah | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number 711B-1PF | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 10A dc | ||
True RMS Yes | ||
Maximum Frequency 3kHz | ||
Power Source 18 V | ||
Resistance Measurement Accuracy 10 mΩ | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 600h | ||
Width 47mm | ||
Series 711B-1PF 3662424104909 | ||
Standards/Approvals EN/IEC 6101023, RoHS, EN/IEC 613261, EN/IEC 610101 | ||
Height 155mm | ||
Length 70mm | ||
Weight 320g | ||
Safety Category Level CAT II, CAT III | ||
Battery Type 5Ah | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO IDM98IV Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Klein Tools MM720 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO IDM505 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO IDM106N Handheld Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO IDM72 Handheld Multimeter True RMS 10 A dc, 600 V ac
- BK Precision BK391B Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Keysight Technologies U1242C Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Klein Tools MM450 Handheld Multimeter True RMS 10 A dc, 1 kV ac
