Keysight Technologies U1242C Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac

Subtotal (1 unit)*

€522.00

(exc. VAT)

€642.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€522.00

*price indicative

Calibration Options:

Each

€609.00

(exc. VAT)

€749.07

(inc. VAT)

RS Stock No.:
906-4157
Distrelec Article No.:
301-50-496
Mfr. Part No.:
U1242C
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

LCD

Model Number

U1242C

Functions Measured

DC Voltage

Maximum AC Current Measurement

10A ac

Maximum DC Voltage Measurement

1kV dc

Maximum DC Current Measurement

10A dc

Maximum AC Voltage Measurement

1kV ac

Maximum Resistance Measurement

100mΩ

True RMS

Yes

AC Current Accuracy

1 %

DC Current Accuracy

0.1 % rdg

AC Voltage Accuracy

±1 % rdg

DC Voltage Accuracy

0.09 % rdg

DC Current Resolution

0.001A ac

AC Voltage Resolution

0.1V ac

AC Current Resolution

0.001A ac

DC Voltage Resolution

0.1 V dc

Maximum Frequency

2kHz

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Battery Life

400h

Height

198mm

Width

96mm

Weight

545g

Standards/Approvals

No

Length

198mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

AAA

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Multimeter, 2kHz AC Bandwidth, 400h Battery Life - U1240C Series - U1242C


Looking for a portable device to measure values on your electrical equipment and circuits? Choose this handheld digital multimeter from Keysight Technologies. It enables you to track electrical values like voltage, current and resistance, making it a versatile choice. Thanks to its built-in memory capacity of up to 10,000 readings, you can easily log and store large amounts of data for ease of retrieval. The multimeter also has an integrated beeper that you can use to test for continuity on electrical circuits. It can withstand impacts from a 3M drop, so it's Durable enough for use in harsh industrial environments.

Features & Benefits


• Built-in flashlight allows you to work in dimly lit areas

• Vsense non-contact voltage detection feature prevents contact with live wires for enhanced workplace safety

• Robust battery life of up to 400 hours for long-term performance

Applications


• Domestic wiring

• Automotive repair workshops

Is this multimeter dustproof?


Yes, this multimeter has an IP67 rating, which means it's fully protected from dust and can withstand immersion in 1m of water for up to 30 minutes.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy