RS PRO Digital Digital Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, RSCAL Calibrated
- RS Stock No.:
- 296-638
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€189.42
(exc. VAT)
€232.99
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €189.42 |
*price indicative
- RS Stock No.:
- 296-638
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Current Measurement | 10A dc | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.5% | |
| DC Current Accuracy | ±1% | |
| Maximum Frequency | 1MHz | |
| Power Source | Battery | |
| Maximum Operating Temperature | 1000°C | |
| Series | RS PRO | |
| Width | 90mm | |
| Standards/Approvals | No | |
| Weight | 412g | |
| Height | 42mm | |
| Length | 190mm | |
| Safety Category Level | CAT III | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 600V | |
| Battery Type | 6F22 (9V) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, NCV (Non-contact Voltage), Resistance, Temperature | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Current Measurement 10A dc | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.5% | ||
DC Current Accuracy ±1% | ||
Maximum Frequency 1MHz | ||
Power Source Battery | ||
Maximum Operating Temperature 1000°C | ||
Series RS PRO | ||
Width 90mm | ||
Standards/Approvals No | ||
Weight 412g | ||
Height 42mm | ||
Length 190mm | ||
Safety Category Level CAT III | ||
Calibrated RSCAL | ||
Safety Category Voltage 600V | ||
Battery Type 6F22 (9V) | ||
- COO (Country of Origin):
- CN
RS PRO Digital Multimeter, 600V CAT III, True RMS
Features and Benefits
Applications
Additional Information
Why RS PRO?
Related links
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Wiha Handheld Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke 283FC PV EUR Digital Digital Multimeter True RMS 60 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Extech EX520A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- Extech EX505A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
