DeWALT FMHT82565-0 Digital Multimeter
- RS Stock No.:
- 493-953
- Mfr. Part No.:
- FMHT82565-0
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€47.56
(exc. VAT)
€58.50
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.56 |
*price indicative
- RS Stock No.:
- 493-953
- Mfr. Part No.:
- FMHT82565-0
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Multimeter | |
| Multimeter Type | Digital | |
| Display Type | LCD | |
| Model Number | FMHT82565-0 | |
| Width | 220mm | |
| Standards/Approvals | RoHS | |
| Weight | 380g | |
| Height | 66mm | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Multimeter | ||
Multimeter Type Digital | ||
Display Type LCD | ||
Model Number FMHT82565-0 | ||
Width 220mm | ||
Standards/Approvals RoHS | ||
Weight 380g | ||
Height 66mm | ||
Length 150mm | ||
- COO (Country of Origin):
- CN
The DeWALT FATMAX Digital Multi-Meter is constructed from heavy-duty carbon silicon steel for added strength, performance, and longer product life. Made in France at the Stanley Arbois factory, it meets rigorous standards for outstanding usability, durability, and reliability. This multi-meter is compatible with the next generation Stanley FATMAX professional screwdriver range. It features a large soft-grip, tri-material ergonomic handle designed to reduce fatigue and increase comfort during repetitive applications. The narrow waist and smooth, domed end provide excellent torque, speed, control, and ease-of-use, making it ideal for driving wood screws in challenging fastening or loosening applications.
Color-coded with specifications and drive type clearly marked for easy identification of the appropriate tool for each job
Clear tip labelling allows users to select the correct screwdriver for each job
Tethering hole integrated into the handle ensures tools are never mislaid or dropped, providing additional safety for users when working at heights
Related links
- Stanley FMHT82564-0 Digital Multimeter 600 A ac 600 V dc 600 V ac
- Extech MN36 Digital Multimeter
- Stanley FMHT82563-0 Digital Digital Multimeter 600 V ac
- Keithley 3706A 3706A Bench Digital Multimeter 3 A dc
- Extech 380926 380926 Digital Multimeter True RMS 400 mA dc, 1 kV ac
- Keithley 2700/E Bench Digital Multimeter 3A ac Max 750V ac Max - RS Calibrated
- Keithley 2701/E Bench Digital Multimeter 3A ac Max 750V ac Max - RS Calibrated
- DeWALT STHT0-77364 Digital Multimeter 300 V ac
