Keithley 3706A 3706A Bench Digital Multimeter, 3 A ac, 3 A dc

Subtotal (1 unit)*

€6,360.00

(exc. VAT)

€7,822.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,360.00

*price indicative

RS Stock No.:
760-0367
Distrelec Article No.:
110-93-772
Mfr. Part No.:
3706A
Manufacturer:
Keithley
Find similar products by selecting one or more attributes.
Select all

Brand

Keithley

Product Type

Digital Multimeter

Multimeter Type

Bench

Display Type

Digital

Model Number

3706A

Functions Measured

AC Voltage, AC Current

Maximum DC Current Measurement

3A dc

Maximum DC Voltage Measurement

300V dc

Maximum AC Current Measurement

3A ac

True RMS

No

Minimum Operating Temperature

-200°C

Battery Life

10year

Maximum Operating Temperature

1820°C

Standards/Approvals

No

Series

3706A

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Keithley 3706A Multimeter 6-slot System


The Keithley 3706A system switch/multimeter mainframe has 6 slots for plug-in cards. It is a Compact 2U high (3½ in, 89mm) enclosure which accommodates the needs of medium to high channel count applications. The fully loaded mainframe offers high density combined with economy per channel. It can support up to 576 two-wire multiplexer channels or 2688 one-pole Matrix crosspoints.

6-slot system switch mainframe

Multi-processor architecture optimised for high throughput and pattern-switching applications

Remote PC control via Ethernet, USB and GPIB interfaces

Embedded Test Script Processor (TSP)

LXI Class B Version 2 with embeddded Web browser Interface for test setup, maintenance and Basic application control

Keithley


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy