Keysight Technologies DM34460A DM34460A Bench Digital Multimeter True RMS, 3 A ac, 3 A dc, 750 V ac

Subtotal (1 unit)*

€1,271.00

(exc. VAT)

€1,563.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,271.00

*price indicative

Calibration Options:

RS Stock No.:
554-925
Mfr. Part No.:
DM34460A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Multimeter Type

Bench

Product Type

Digital Multimeter

Model Number

DM34460A

Display Type

Graphic Colour

Functions Measured

AC Voltage, DC Current, DC Voltage, Resistance

Maximum Resistance Measurement

100mΩ

Maximum AC Current Measurement

3A ac

Maximum DC Current Measurement

3A dc

Maximum AC Voltage Measurement

750V ac

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

AC Current Accuracy

0.10 + 0.04%

DC Voltage Accuracy

0.004 % rdg + 0.0005% rdg

Maximum Frequency

300kHz

Minimum Operating Temperature

0°C

Resistance Measurement Accuracy

0.01 % rdg + 0.001 % range

Battery Life

10year

Maximum Operating Temperature

55°C

Weight

3.35kg

Series

DM34460A

Standards/Approvals

Refer to Declaration of Conformity for latest revisions, ISO17025 (methods for specifications)

Length

121.1mm

Height

164.7mm

Width

313.6mm

Safety Category Level

CAT II

Other Measurement Range

Temperature: -200°C to 600°C, -80°C to 150°C (thermistor), Capacitance (1 nF to 100 μF)

Safety Category Voltage

300V

Battery Type

CR2032

COO (Country of Origin):
MY
The Keysight Technologies Digital Multimeters provide reliable measurements with high levels of accuracy, speed, and data security. It lets you measure with confidence by eliminating power lines and environmental noise to ensure precise measurement and provide responsive operation.

Accurate and fast measurement

Data security

Simplifying data gathering and analysis

7 inch colour display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy