Rohde & Schwarz UDS500 Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac 1 kV dc, UKAS
- RS Stock No.:
- 655-950
- Mfr. Part No.:
- R&S UDS500
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€1,138.43
(exc. VAT)
€1,400.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,138.43 |
*price indicative
- RS Stock No.:
- 655-950
- Mfr. Part No.:
- R&S UDS500
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Model Number | UDS500 | |
| Maximum Resistance Measurement | 250mΩ | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| True RMS | Yes | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Model Number UDS500 | ||
Maximum Resistance Measurement 250mΩ | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
True RMS Yes | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- MY
The Rohde & Schwarz Digital multimeters is engineered for both general-purpose and production line environments. Renowned for their versatility and precision, the multimeters can simultaneously display three measurement functions, streamlining test workflows. Beyond the standard 12 measurement functions, the multimeters offer built-in statistical and mathematical functions and an intuitive user Interface for smooth and efficient testing.
5½ digital multimeter
Basic DC accuracy is 0.0075%
Up to 200 readings/s
Measurement functions is Basic and mathematical
Related links
- Rohde & Schwarz UDS500 Digital Multimeter True RMS 10 A dc, 750 V ac 1 kV dc
- Rohde & Schwarz UDS500 Digital Multimeter True RMS 10 A dc RSCAL
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS 10 A dc UKAS
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS 10 A dc RSCAL
- Rohde & Schwarz UDS600 Multimeter True RMS 10 A dc UKAS
- Kyoritsu Digital Multimeter True RMS 10 A dc UKAS
- FLIR DM93-2 Digital Multimeter True RMS 10 A dc UKAS
