Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, RSCAL
- RS Stock No.:
- 655-958
- Mfr. Part No.:
- R&S UDS500-G
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€1,555.70
(exc. VAT)
€1,913.51
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,555.70 |
*price indicative
- RS Stock No.:
- 655-958
- Mfr. Part No.:
- R&S UDS500-G
- Manufacturer:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Bench | |
| Display Type | Digital | |
| Model Number | UDS500-G | |
| Resistance Resolution | 0.1mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 250mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| DC Voltage Accuracy | 0.015 % rdg | |
| AC Current Resolution | 0.1μA ac | |
| DC Voltage Resolution | 0.1 μV dc | |
| AC Voltage Resolution | 1μV ac | |
| DC Current Resolution | 0.01μA ac | |
| Maximum Frequency | 100kHz | |
| Series | R&S UDS DIGITAL MULTIMETER | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Digital Multimeter | ||
Multimeter Type Bench | ||
Display Type Digital | ||
Model Number UDS500-G | ||
Resistance Resolution 0.1mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 250mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
DC Voltage Accuracy 0.015 % rdg | ||
AC Current Resolution 0.1μA ac | ||
DC Voltage Resolution 0.1 μV dc | ||
AC Voltage Resolution 1μV ac | ||
DC Current Resolution 0.01μA ac | ||
Maximum Frequency 100kHz | ||
Series R&S UDS DIGITAL MULTIMETER | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- MY
Related links
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS 10 A dc UKAS
- Rohde & Schwarz UDS500 Digital Multimeter True RMS 10 A dc RSCAL
- Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- Rohde & Schwarz UDS600-G R&S UDS Bench Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Rohde & Schwarz UDS500 Digital Multimeter True RMS 10 A dc, 750 V ac 1 kV dc
- Rohde & Schwarz UDS500 Digital Multimeter True RMS 10 A dc UKAS
