Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac

Subtotal (1 unit)*

€1,444.34

(exc. VAT)

€1,776.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,444.34

*price indicative

Calibration Options:

RS Stock No.:
655-957
Mfr. Part No.:
R&S UDS500-G
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Multimeter Type

Bench

Product Type

Digital Multimeter

Display Type

Digital

Model Number

UDS500-G

Resistance Resolution

0.1mΩ

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum Resistance Measurement

250mΩ

Maximum AC Current Measurement

10A ac

Maximum AC Voltage Measurement

750V ac

Maximum DC Current Measurement

10A dc

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Voltage Accuracy

0.015 % rdg

DC Voltage Resolution

0.1 μV dc

DC Current Resolution

0.01μA ac

AC Voltage Resolution

1μV ac

AC Current Resolution

0.1μA ac

Maximum Frequency

100kHz

Series

R&S UDS DIGITAL MULTIMETER

Standards/Approvals

No

COO (Country of Origin):
MY
The Rohde & Schwarz Digital multimeters is engineered for both general-purpose and production line environments. Renowned for their versatility and precision, the multimeters can simultaneously display three measurement functions, streamlining test workflows. Beyond the standard 12 measurement functions, the multimeters offer built-in statistical and mathematical functions and an intuitive user interface for smooth and efficient testing.

5½ digital multimeter with GPIB interface

Basic DC accuracy is 0.0075%

Up to 200 readings/s

Measurement functions is basic and mathematical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy