RS PRO Digital Digital Multimeter True RMS, 10 kA, 10 kA, 750 V
- RS Stock No.:
- 737-644
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€752.77
(exc. VAT)
€925.91
(inc. VAT)
- 12 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €752.77 |
*price indicative
- RS Stock No.:
- 737-644
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Digital | |
| Resistance Resolution | 10kΩ | |
| Display Type | LCD | |
| Functions Measured | True RMS | |
| Maximum Resistance Measurement | 0.1GΩ | |
| Maximum DC Voltage Measurement | 10kV | |
| Maximum DC Current Measurement | 10kA | |
| Maximum AC Voltage Measurement | 750V | |
| Maximum AC Current Measurement | 10kA | |
| True RMS | Yes | |
| DC Current Accuracy | 0.05% + 5 Digits | |
| DC Voltage Accuracy | 0.02% + 4 Digits | |
| AC Current Accuracy | 0.50% + 20 Digits | |
| AC Voltage Accuracy | 0.35% + 15 Digits | |
| AC Current Resolution | 1mA | |
| DC Voltage Resolution | 100 mV | |
| AC Voltage Resolution | 100mV | |
| DC Current Resolution | 1mA | |
| Maximum Frequency | 1MHz | |
| Power Source | Mains Power Supply | |
| Minimum Operating Temperature | -200°C | |
| Resistance Measurement Accuracy | 0.10% + 3 Digits | |
| Maximum Operating Temperature | 300°C | |
| Height | 107mm | |
| Width | 268mm | |
| Standards/Approvals | RoHS | |
| Weight | 3.2kg | |
| Length | 302mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Multimeter | ||
Multimeter Type Digital | ||
Resistance Resolution 10kΩ | ||
Display Type LCD | ||
Functions Measured True RMS | ||
Maximum Resistance Measurement 0.1GΩ | ||
Maximum DC Voltage Measurement 10kV | ||
Maximum DC Current Measurement 10kA | ||
Maximum AC Voltage Measurement 750V | ||
Maximum AC Current Measurement 10kA | ||
True RMS Yes | ||
DC Current Accuracy 0.05% + 5 Digits | ||
DC Voltage Accuracy 0.02% + 4 Digits | ||
AC Current Accuracy 0.50% + 20 Digits | ||
AC Voltage Accuracy 0.35% + 15 Digits | ||
AC Current Resolution 1mA | ||
DC Voltage Resolution 100 mV | ||
AC Voltage Resolution 100mV | ||
DC Current Resolution 1mA | ||
Maximum Frequency 1MHz | ||
Power Source Mains Power Supply | ||
Minimum Operating Temperature -200°C | ||
Resistance Measurement Accuracy 0.10% + 3 Digits | ||
Maximum Operating Temperature 300°C | ||
Height 107mm | ||
Width 268mm | ||
Standards/Approvals RoHS | ||
Weight 3.2kg | ||
Length 302mm | ||
- COO (Country of Origin):
- CN
