FLIR DM66 Handheld Multimeter True RMS, RSCAL Calibrated

Subtotal (1 unit)*

€266.42

(exc. VAT)

€327.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€266.42

*price indicative

RS Stock No.:
192-5956
Mfr. Part No.:
DM66
Manufacturer:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

LCD

Model Number

DM66

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance

Maximum DC Voltage Measurement

600V dc

True RMS

Yes

AC Voltage Accuracy

±1 % rdg

AC Current Accuracy

±1 %

DC Current Accuracy

±0.7 %

DC Voltage Accuracy

±0.4 %

Maximum Frequency

50kHz

Resistance Measurement Accuracy

±0.9 % rdg

Height

161mm

Width

50mm

Weight

334g

Length

80mm

Standards/Approvals

No

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300V, 600V

Battery Type

AAA

Calibrated

RSCAL

COO (Country of Origin):
TW

FLIR Multimetre, Digital Display, 50kHz Maximum Frequency - DM66


The FLIR Multimetre is a versatile handheld device that excels in providing accurate measurements for professionals in automation, electronics, electrical, and mechanical industries. With the Ability to measure AC/DC voltage up to 600V, current up to 10A, resistance up to 6MΩ, and capacitance up to 10mF, this multimetre offers high accuracy essential for various applications. The true RMS capAbility ensures precise readings, while the Compact design and user-friendly Interface make it a must-have tool for everyday use.

Features & Benefits


• Measures AC/DC voltage and current with high accuracy up to 600V and 10A respectively

• True RMS capability ensures accurate measurements even in complex waveforms

• Resistance measurement capability up to 6MΩ for comprehensive testing

• Capacitance measurement up to 10mF for evaluating capacitors

• Temperature measurement range up to 400°C for diverse applications

Applications


• Ideal for commercial electricians, automation field service technicians, and electronics repair professionals

• Suitable for troubleshooting electrical and electronic systems with ease

• Perfect for applications requiring precise measurement of voltage, current, resistance, and capacitance

Can it measure both AC and DC voltage with high accuracy?


Yes, the FLIR DM66 multimetre can measure AC/DC voltage up to 600V with exceptional accuracy.

Will it provide precise readings for resistance up to 6MΩ?


Yes, the multimetre offers resistance measurement accuracy up to 6MΩ for reliable testing.

Is the capacitance measurement up to 10mF suitable for evaluating capacitors?


Yes, the multimetre’s capacitance measurement feature is perfect for assessing capacitors in various applications.

Can it measure temperature accurately up to 400°C?


Yes, the FLIR DM66 multimetre can accurately measure temperatures up to 400°C for diverse testing needs.

Is the multimetre safe to use in various applications with its CAT III and CAT IV safety ratings?


Yes, the safety category ratings of CAT III and CAT IV ensure safe usage in different testing environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy