Sefram SEFRAM7214 Digital Multimeter True RMS, 10 A, 10 A, 750 V ac
- RS Stock No.:
- 857-182
- Mfr. Part No.:
- SEFRAM7214
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€99.00
(exc. VAT)
€121.77
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €99.00 |
*price indicative
- RS Stock No.:
- 857-182
- Mfr. Part No.:
- SEFRAM7214
- Manufacturer:
- Sefram
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Model Number | SEFRAM7214 | |
| Resistance Resolution | 0.1Ω | |
| Display Type | LCD | |
| Functions Measured | AC Voltage | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Current Measurement | 10A | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Voltage Measurement | 1000V dc | |
| Maximum Resistance Measurement | 60mΩ | |
| True RMS | Yes | |
| DC Current Resolution | 1.5mA | |
| AC Voltage Resolution | 1mV | |
| Maximum Frequency | 9.999Hz | |
| Maximum Operating Temperature | 40°C | |
| Height | 190mm | |
| Length | 50mm | |
| Width | 89mm | |
| Standards/Approvals | IEC/EN 61010-1 | |
| Weight | 380g | |
| Safety Category Level | CAT III | |
| Other Measurement Resolution | 0.001V | |
| Safety Category Voltage | 600V | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Model Number SEFRAM7214 | ||
Resistance Resolution 0.1Ω | ||
Display Type LCD | ||
Functions Measured AC Voltage | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Current Measurement 10A | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Voltage Measurement 1000V dc | ||
Maximum Resistance Measurement 60mΩ | ||
True RMS Yes | ||
DC Current Resolution 1.5mA | ||
AC Voltage Resolution 1mV | ||
Maximum Frequency 9.999Hz | ||
Maximum Operating Temperature 40°C | ||
Height 190mm | ||
Length 50mm | ||
Width 89mm | ||
Standards/Approvals IEC/EN 61010-1 | ||
Weight 380g | ||
Safety Category Level CAT III | ||
Other Measurement Resolution 0.001V | ||
Safety Category Voltage 600V | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
Related links
- Sefram SEFRAM7214 Digital Multimeter True RMS 10 A RSCAL Calibrated
- Sefram SEFRAM7214 Digital Multimeter True RMS 10 A UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A, 750 V
- Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS 10 A dc, 600 V ac
- Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Sefram SEFRAM7212 SEFRAM7212 Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- Fluke calibration 8808A Bench Digital Multimeter True RMS 10 A dc, 750 V ac
- Fluke calibration 8808A/TL 240V 8808A Bench Digital Multimeter True RMS 10 A dc RSCAL Calibrated
