Ideal Industries 61-347 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, UKAS Calibrated

Subtotal (1 unit)*

€178.60

(exc. VAT)

€219.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.60

*price indicative

RS Stock No.:
870-112
Mfr. Part No.:
61-347
Manufacturer:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

LED

Model Number

61-347

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Maximum Resistance Measurement

60mΩ

Maximum AC Voltage Measurement

1kV ac

Maximum DC Voltage Measurement

1kV dc

Maximum DC Current Measurement

10A dc

Maximum AC Current Measurement

10A ac

True RMS

Yes

Maximum Frequency

9.999kHz

Power Source

Battery

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

1000°C

Weight

50g

Standards/Approvals

cULus, CE, IEC 608251, UL 1436, RCM

Safety Category Level

Aurix, 64 MHz ARM Cortex-M4F 2.42 Coremark

Calibrated

UKAS

Battery Type

AAA, LR44V

Safety Category Voltage

1000V ac

RoHS Status: Exempt

COO (Country of Origin):
CN

Multimeter 1000V Auto Range


The IDEAL® Digital Multimeter (model 61-347) is designed with reliability and accuracy in mind. Rated CAT IV 600V and CAT III 1000V, this auto-ranging, TRMS multimeter measures up to 10 Amps AC and DC current through test leads in series with the load. It handles up to 1000V AC/DC, AC voltage, frequency, resistance up to 60MΩ, continuity, capacitance, and diodes, and includes a K-Type thermocouple for temperature readings in both Fahrenheit and Celsius. The non-contact voltage sensor detects voltage between 40V and 600V, ensuring safety during use. The backlit display enhances visibility, while the illuminated red LED and audible tones alert you to voltage above 30 volts, continuity, and NCV detection. For convenience, the rubber boot features two probe storage points and built-in holders, allowing for easy, one-handed operation. The hang strap mount lets you suspend the meter from various surfaces (Universal Magnetic Hanging Strap model UMHS-757 sold separately), while industrial-grade over-molding provides enhanced grip and 2 m drop protection. Additional features include HOLD, MIN/MAX, Relative, Range, and selectable Auto Power Off functions. The meter comes with three 1.5V AAA batteries and a fully accessible storage pouch with a belt loop, perfect for storing the meter, probes, and thermocouple. The IDEAL® 61-357 Multimeter offers dependable performance for a wide range of applications.

UL Certified CAT IV 600V CAT III 1000V AC/DC 10A AC/DC TRMS Auto Ranging Digital Multimeter

Provides True RMS AC voltage and current for accurate measurements on non-linear signals

Measures AC/DC current, AC/DC voltage, frequency, resistance, continuity, capacitance, diodes, temperature and senses AC voltage

LEAD position warning and open FUSE indication

Built-in probe tip holders and hanging strap clip allows safer, easier measurement (Universal Magnetic Hanging Strap model UMHS-757 sold separately)

Large easy to read backlit display, allows for safer/faster work in poorly lit environments

Industrial grade boot enhances grip, allows meter to withstand a 6.6 foot (2 m) drop

Includes soft case, test leads, batteries, and K-Type Thermocouple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy