Ideal Industries 61-337 Handheld Multimeter True RMS, 1 kA, 1 kA, 1 kV ac
- RS Stock No.:
- 146-953
- Mfr. Part No.:
- 61-337
- Manufacturer:
- Ideal Industries
Subtotal (1 unit)*
€58.56
(exc. VAT)
€72.03
(inc. VAT)
- 15 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €58.56 |
*price indicative
- RS Stock No.:
- 146-953
- Mfr. Part No.:
- 61-337
- Manufacturer:
- Ideal Industries
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LED | |
| Model Number | 61-337 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Current Measurement | 1kA | |
| Maximum AC Current Measurement | 1kA | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 60mΩ | |
| True RMS | Yes | |
| Maximum Frequency | 9.99kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, IEC 608251:2014, RCM, UL 1436, cULus | |
| Weight | 50g | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Battery Type | LR44V, AAA | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LED | ||
Model Number 61-337 | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Current Measurement 1kA | ||
Maximum AC Current Measurement 1kA | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 60mΩ | ||
True RMS Yes | ||
Maximum Frequency 9.99kHz | ||
Power Source Battery | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, IEC 608251:2014, RCM, UL 1436, cULus | ||
Weight 50g | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Battery Type LR44V, AAA | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Multimeter 600V Auto Range
Related links
- Ideal Industries 61-337 Handheld Multimeter True RMS 1 kA UKAS Calibrated
- Ideal Industries 61-337 Handheld Multimeter True RMS 1 kA RSCAL Calibrated
- Ideal Industries 61-357 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Ideal Industries 61-347 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Ideal Industries 61-347 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Ideal Industries 61-347 Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
- FLIR IM75-2 IM75 Handheld Multimeter True RMS, 1 kV ac
- FLIR IM75-2 IM75 Handheld Multimeter True RMS RSCAL Calibrated

