Ideal Industries 61-347 Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, RSCAL Calibrated
- RS Stock No.:
- 870-111
- Mfr. Part No.:
- 61-347
- Manufacturer:
- Ideal Industries
Subtotal (1 unit)*
€153.08
(exc. VAT)
€188.29
(inc. VAT)
- 15 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €153.08 |
*price indicative
- RS Stock No.:
- 870-111
- Mfr. Part No.:
- 61-347
- Manufacturer:
- Ideal Industries
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LED | |
| Model Number | 61-347 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 60mΩ | |
| True RMS | Yes | |
| Maximum Frequency | 9.999kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 1000°C | |
| Weight | 50g | |
| Standards/Approvals | cULus, CE, IEC 608251, UL 1436, RCM | |
| Safety Category Level | Aurix, 64 MHz ARM Cortex-M4F 2.42 Coremark | |
| Battery Type | AAA, LR44V | |
| Safety Category Voltage | 1000V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LED | ||
Model Number 61-347 | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 60mΩ | ||
True RMS Yes | ||
Maximum Frequency 9.999kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 1000°C | ||
Weight 50g | ||
Standards/Approvals cULus, CE, IEC 608251, UL 1436, RCM | ||
Safety Category Level Aurix, 64 MHz ARM Cortex-M4F 2.42 Coremark | ||
Battery Type AAA, LR44V | ||
Safety Category Voltage 1000V ac | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Multimeter 1000V Auto Range
Related links
- Ideal Industries 61-347 Handheld Multimeter True RMS 10 A dc UKAS Calibrated
- Ideal Industries 61-347 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Ideal Industries 61-337 Handheld Multimeter True RMS 1 kA RSCAL Calibrated
- Ideal Industries 61-337 Handheld Multimeter True RMS 1 kA UKAS Calibrated
- Ideal Industries 61-337 Handheld Multimeter True RMS 1 kA, 1 kV ac
- Ideal Industries 61-357 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Sefram 7223 SEFRAM 722X Handheld Multimeter True RMS 1 kV ac, RSCAL Calibrated
- Extech EX520A Handheld Multimeter True RMS 10 A dc RSCAL Calibrated
