Chauvin Arnoux CA 5293 Handheld Colour Graphical Multimeter, 20 A ac, 20 A dc, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 886-434
- Mfr. Part No.:
- P01196803
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€952.57
(exc. VAT)
€1,171.66
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
- Plus 8 unit(s) shipping from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | €952.57 |
*price indicative
- RS Stock No.:
- 886-434
- Mfr. Part No.:
- P01196803
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Colour Graphical Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Graphic Colour | |
| Model Number | CA 5293 | |
| Resistance Resolution | 0.001Ω | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Current Measurement | 20A ac | |
| Maximum DC Current Measurement | 20A dc | |
| Maximum Resistance Measurement | 100mΩ | |
| DC Current Accuracy | ±0.5 % rdg + 15 Digits | |
| DC Voltage Accuracy | ±0.03 % rdg + 8 Digits | |
| DC Voltage Resolution | 10 mV dc | |
| DC Current Resolution | 1000μA dc | |
| AC Voltage Resolution | 10mV ac | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±3 % rdg + 80 Digits | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Weight | 570g | |
| Width | 90mm | |
| Height | 47.1mm | |
| Length | 196mm | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | Rechargeable Ni-MH, LR06 AA | |
| Safety Category Voltage | 1000V ac | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Colour Graphical Multimeter | ||
Multimeter Type Handheld | ||
Display Type Graphic Colour | ||
Model Number CA 5293 | ||
Resistance Resolution 0.001Ω | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Current Measurement 20A ac | ||
Maximum DC Current Measurement 20A dc | ||
Maximum Resistance Measurement 100mΩ | ||
DC Current Accuracy ±0.5 % rdg + 15 Digits | ||
DC Voltage Accuracy ±0.03 % rdg + 8 Digits | ||
DC Voltage Resolution 10 mV dc | ||
DC Current Resolution 1000μA dc | ||
AC Voltage Resolution 10mV ac | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±3 % rdg + 80 Digits | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Weight 570g | ||
Width 90mm | ||
Height 47.1mm | ||
Length 196mm | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type Rechargeable Ni-MH, LR06 AA | ||
Safety Category Voltage 1000V ac | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Key features of the CA 5293 TRMS digital multimeter
Related links
- Chauvin Arnoux CA 5293 Handheld Colour Graphical Multimeter 20 A dc RSCAL Calibrated
- Chauvin Arnoux CA 5293 Handheld Colour Graphical Multimeter 20 A dc, 1 kV ac
- Chauvin Arnoux CA 5292 Handheld Colour Graphical Multimeter
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc UKAS Calibrated
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc UKAS Calibrated
- Chauvin Arnoux CA 702 Handheld Multimeter UKAS Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc UKAS Calibrated
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc RSCAL Calibrated
