Fluke 3000 FC 3000 FC Handheld Multimeter True RMS, 400 mA ac, 400 mA dc, 1 kV ac, RSCAL Calibrated

Subtotal (1 unit)*

€511.42

(exc. VAT)

€629.05

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship
  • Plus 18 left, shipping from 12 November 2026
  • Plus 14 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€511.42

*price indicative

RS Stock No.:
810-8931
Mfr. Part No.:
FLK-3000 FC
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Multimeter Type

Handheld

Product Type

Multimeter

Display Type

LCD

Resistance Resolution

100mΩ

Model Number

3000 FC

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Maximum Resistance Measurement

50mΩ

Maximum AC Voltage Measurement

1kV ac

Maximum DC Current Measurement

400mA dc

Maximum DC Voltage Measurement

1kV dc

Maximum AC Current Measurement

400mA ac

True RMS

Yes

AC Voltage Accuracy

± 1 % + 3

AC Current Accuracy

±1.5 %

DC Current Accuracy

±0.5 %

DC Voltage Accuracy

±0.09 %

AC Current Resolution

10μA ac

DC Voltage Resolution

0.1 mV dc

DC Current Resolution

0.01mA dc

AC Voltage Resolution

0.1mV ac

Maximum Frequency

99.99kHz

Resistance Measurement Accuracy

±0.5 % rdg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Battery Life

250h

Series

3000 FC

Length

207mm

Standards/Approvals

No

Width

93mm

Height

47.5mm

Weight

487.5g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV

Battery Type

AA Alkaline

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
US

Fluke Multimeter, 1000V Maximum DC Voltage, True RMS Functionality - FLK-3000 FC


This multimeter is a handheld True RMS digital instrument designed for industrial electrical, electronics and mechanical environments. It wirelessly links to smart devices to relay live readings and log measurements remotely, enabling safer distance monitoring and collaborative troubleshooting. The unit supports a wide range of electrical parameters Plus temperature and offers extensive logging for later analysis.

Features & Benefits


• Measures up to 1000V DC and AC for high‑voltage diagnostics
• True RMS measurement for accurate non‑sinusoidal waveforms
• 400 mA maximum current range for precision current checks
• Frequency measurement to 99.99 kHz for signal verification
• Resistance down to 50 mΩ for low‑ohm integrity testing
• AA battery operation with 250 h minimum battery life for prolonged field use

**Applications**


• Suitable for commissioning and fault‑finding on industrial control panels
• Ideal for preventative maintenance log collection and trend analysis
• Used for motor drive frequency and signal validation in automation systems
• Can be used for HVAC temperature checks via K‑type probes
• Used with remote clamp modules for non‑intrusive current monitoring

How is logged data retrieved for analysis on a PC?


Logged readings are stored with timestamps and can be exported as .csv via the PC adaptor and supplied software for spreadsheet review and asset tracking.

What wireless range can be expected through typical site obstacles?


RF communication uses the 2.4 GHz ISM band with open‑air range up to 20 m, through a plasterboard wall up to 6.5 m, and through concrete or steel enclosures up to 3.5 m.

How does the instrument handle non‑sine AC voltages for accuracy?


True RMS measurement is employed and for non‑sinusoidal waveforms an additional uncertainty term applies, with crest factor considerations included in accuracy limits.

What logging capacity and granularity are available for extended monitoring?


The meter can Record up to 65,000 sets of min/max/avg readings with user‑adjustable intervals from 1 s to 1 hr for capturing intermittent events.

Which environmental conditions affect measurement performance?


Specified accuracies apply at 18 °C–28 °C

a temperature coefficient modifies accuracy outside that range and operating humidity limits vary with temperature.

Note

For Calibrated articles - Accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 90 %

Supplied with

TL175 Test Leads and AC175 Alligator Clips.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy