Extech EX350 Multimeter, 10 A ac, 10 A dc, 600 V ac, RSCAL Calibrated
- RS Stock No.:
- 947-459
- Mfr. Part No.:
- EX350
- Manufacturer:
- Extech
Subtotal (1 unit)*
€158.00
(exc. VAT)
€194.34
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.00 |
*price indicative
- RS Stock No.:
- 947-459
- Mfr. Part No.:
- EX350
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Multimeter | |
| Model Number | EX350 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum Frequency | 10MHz | |
| Standards/Approvals | UL, CE | |
| Width | 81mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Multimeter | ||
Model Number EX350 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance | ||
Maximum AC Current Measurement 10A ac | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum DC Current Measurement 10A dc | ||
Maximum Frequency 10MHz | ||
Standards/Approvals UL, CE | ||
Width 81mm | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The FLIR TRMS Professional MultiMeters with NCV are loaded with Advanced features and functions. It has Low Impedance (LoZ) mode eliminates false readings caused by ghost voltages. It has Built-in Non-Contact AC Voltage Detector quickly checks for the presence of AC Voltage before testing. It has Low Pass Filter (LPF) for accurate measurement ofvariable frequency drive signals.
True RMS for accurate AC measurements
0.5% Basic accuracy
Data Hold freezes the reading on the display
Auto Power Off conserves battery life
Continuity and Diode Test
Related links
- Extech EX350 Multimeter 10 A dc, 600 V ac
- Extech EX350 Multimeter 10 A dc UKAS Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter 10 A dc RSCAL Calibrated
- RS PRO RS14 Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux DMM 54 DMM 54 Handheld Digital Multimeter 10 A dc RSCAL Calibrated
- Klein Tools MM325 MM325 Handheld Multimeter 10 A dc RSCAL Calibrated
- RS PRO RS-660 Handheld Multimeter 10 A dc RSCAL Calibrated
